CABLE BNC M W/INS SLEEVES RED - 6273-C-48-2
| Digi-Key Part Number | 6273-C-48-2-ND |
1 |
21.30000 |
Extended Price
21.30 |
| Manufacturer Part Number | 6273-C-48-2 | |||
| Description | CABLE BNC M W/INS SLEEVES RED | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 6273-C-48-2 |
| Vendor | Pomona Electronics |
| Category | Cable Assemblies |
| Length | 48.0" (1219.2mm) |
| Color | Red |
| RG Type | RG58C/U |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Wire Size, Individual | 20 AWG (19/36) |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6273 C 48 2 6273C482 |
CABLE BNC M W/INS SLEEVES RED - 6273-C-48-2 (6273-C-48-2-ND)
Related parts:CABLE BNC M W/INS SLEEVES RED - 6273-C-48-2
Order 'cable bnc m w/ins sleeves red - 6273-C-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6273-C-48-2-ND.
CABLE BNC M W/INS SLEEVES RED - 6273-C-24-2
Order 'cable bnc m w/ins sleeves red - 6273-C-24-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6273-C-24-2-ND.
CABLE BNC M W/INS SLEEVES RED - 6273-C-36-2
Order 'cable bnc m w/ins sleeves red - 6273-C-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6273-C-36-2-ND.
CABLE BNC M W/INS SLEEVES BLACK - 6273-C-48-0
Order 'cable bnc m w/ins sleeves black - 6273-C-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6273-C-48-0-ND.
CABLE BNC M W/INS SLEEVES BLUE - 6273-C-48-6
Order 'cable bnc m w/ins sleeves blue - 6273-C-48-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6273-C-48-6-ND.
CABLE BNC M W/INS SLEEVES BLACK - 6273-C-24-0
Order 'cable bnc m w/ins sleeves black - 6273-C-24-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6273-C-24-0-ND.
CABLE BNC M W/INS SLEEVES BLUE - 6273-C-24-6
Order 'cable bnc m w/ins sleeves blue - 6273-C-24-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6273-C-24-6-ND.
CABLE BNC M W/INS SLEEVES BLACK - 6273-C-36-0
Order 'cable bnc m w/ins sleeves black - 6273-C-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6273-C-36-0-ND.
CORD ALLIG CLIP PATCH 48" RED - AL-B-48-2
Order 'cord allig clip patch 48" red - AL-B-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number AL-B-48-2-ND.
CORD PATCH MINI CLIP 48" RED - MG-B-48-2
Order 'cord patch mini clip 48" red - MG-B-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number MG-B-48-2-ND.
CABLE BNC-BNC MALE 75OHM RED 72" - 6510-V-72-2
Order 'cable bnc-bnc male 75ohm red 72" - 6510-V-72-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6510-V-72-2-ND.
CABLE BNC MALE RG174/U 4FT - 2249-K-48
Order 'cable bnc male rg174/u 4ft - 2249-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-48-ND.
CABLE BNC MALE RG223/U 4FT - 2249-Y-48
Order 'cable bnc male rg223/u 4ft - 2249-Y-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-48-ND.
CABLE BNC MALE R/A RG58C/U 48" - 4276-C-48
Order 'cable bnc male r/a rg58c/u 48" - 4276-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4276-C-48-ND.
CABLE BNC FEMALE R/A RG58C/U 48" - 4277-C-48
Order 'cable bnc female r/a rg58c/u 48" - 4277-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4277-C-48-ND.
Send this link via E-Mail
Help With This Screen