RES 47.0K OHM 1/4W 1% 1206 SMD - ERJ-8ENF4702V
| Digi-Key Part Number | P47.0KFCT-ND |
10 50 200 1000 |
.11700 .06300 .03615 .02465 |
Extended Price
1.17 3.15 7.23 24.65 |
| Manufacturer Part Number | ERJ-8ENF4702V | |||
| Description | RES 47.0K OHM 1/4W 1% 1206 SMD | |||
| Quantity Available | 980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-8ENF4702V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 8ENF4702V ERJ8ENF4702V P47 0KFCT ND P470KFCTND P47.0KFCT |
ERJ-8ENF4702V Specification Sheet
RES 47.0K OHM 1/4W 1% 1206 SMD - ERJ-8ENF4702V (P47.0KFCT-ND)
Related parts:RES 47 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ470V
Order 'res 47 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ470V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ECT-ND.
RES 47 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ470V
Order 'res 47 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ470V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47EDKR-ND.
RES 47 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ470V
Order 'res 47 ohm 1/4w 5% 1206 smd - ERJ-8GEYJ470V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47ETR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ4R7V
Order 'res 4.7 ohm 1/4w 5% 1206 smd - ERJ-8RQJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7PCT-ND.
RES .47 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR47V
Order 'res .47 ohm 1/4w 5% 1206 smd - ERJ-8RQJR47V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47PCT-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ4R7V
Order 'res 4.7 ohm 1/4w 5% 1206 smd - ERJ-8RQJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7PDKR-ND.
RES .47 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR47V
Order 'res .47 ohm 1/4w 5% 1206 smd - ERJ-8RQJR47V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47PDKR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - ERJ-8RQJ4R7V
Order 'res 4.7 ohm 1/4w 5% 1206 smd - ERJ-8RQJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7PTR-ND.
RES .47 OHM 1/4W 5% 1206 SMD - ERJ-8RQJR47V
Order 'res .47 ohm 1/4w 5% 1206 smd - ERJ-8RQJR47V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.47PTR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - 9C12063A4R70JGHFT
Order 'res 4.7 ohm 1/4w 5% 1206 smd - 9C12063A4R70JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7ECT-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - 9C12063A4R70JGHFT
Order 'res 4.7 ohm 1/4w 5% 1206 smd - 9C12063A4R70JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7EDKR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - RC1206JR-074R7L
Order 'res 4.7 ohm 1/4w 5% 1206 smd - RC1206JR-074R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7ERCT-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - RC1206JR-074R7L
Order 'res 4.7 ohm 1/4w 5% 1206 smd - RC1206JR-074R7L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7ERDKR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - RC1206JR-074R7L
Order 'res 4.7 ohm 1/4w 5% 1206 smd - RC1206JR-074R7L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7ERTR-ND.
RES 4.7 OHM 1/4W 5% 1206 SMD - 9C12063A4R70JGHFT
Order 'res 4.7 ohm 1/4w 5% 1206 smd - 9C12063A4R70JGHFT' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7ETR-ND.
Send this link via E-Mail
Help With This Screen