RES 47.0 OHM 1/8W 1% 0805 SMD - ERJ-6ENF47R0V
| Digi-Key Part Number | P47.0CDKR-ND |
10 50 200 1000 |
.09100 .04880 .02805 .01914 |
Extended Price
0.91 2.44 5.61 19.14 |
| Manufacturer Part Number | ERJ-6ENF47R0V | |||
| Description | RES 47.0 OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF47R0V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF47R0V ERJ6ENF47R0V P47 0CDKR ND P470CDKRND P47.0CDKR |
ERJ-6ENF47R0V Specification Sheet
RES 47.0 OHM 1/8W 1% 0805 SMD - ERJ-6ENF47R0V (P47.0CDKR-ND)
Related parts:RES 47 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ470V
Order 'res 47 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ470V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ACT-ND.
RES 47 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ470V
Order 'res 47 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ470V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47ADKR-ND.
RES 47 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ470V
Order 'res 47 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ470V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47ATR-ND.
RES .47 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR47V
Order 'res .47 ohm 1/8w 5% 0805 smd - ERJ-6RQJR47V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47BCT-ND.
RES 4.7 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ4R7V
Order 'res 4.7 ohm 1/8w 5% 0805 smd - ERJ-6RQJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7BCT-ND.
RES .47 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR47V
Order 'res .47 ohm 1/8w 5% 0805 smd - ERJ-6RQJR47V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47BDKR-ND.
RES 4.7 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ4R7V
Order 'res 4.7 ohm 1/8w 5% 0805 smd - ERJ-6RQJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P4.7BDKR-ND.
RES .47 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR47V
Order 'res .47 ohm 1/8w 5% 0805 smd - ERJ-6RQJR47V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.47BTR-ND.
RES 4.7 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ4R7V
Order 'res 4.7 ohm 1/8w 5% 0805 smd - ERJ-6RQJ4R7V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P4.7BTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ADKR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
Order 'res 0.0 ohm 1/8w 5% 0805 smd - ERJ-6GEY0R00V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0ATR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
Order 'res 100 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
Order 'res 100 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ADKR-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
Order 'res 100 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ101V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ATR-ND.
Send this link via E-Mail
Help With This Screen