RES 33.0K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3302X - Resistors
| Digi-Key Part Number | P33.0KLDKR-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF3302X | |||
| Description | RES 33.0K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF3302X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 33.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF3302X ERJ2RKF3302X P33 0KLDKR ND P330KLDKRND P33.0KLDKR |
ERJ-2RKF3302X Specification Sheet
RES 33.0K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3302X (P33.0KLDKR-ND) - Resistors
Related parts Resistors :RES 330K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ334X
Order 'res 330k ohm 1/10w 5% 0402 smd - ERJ-2GEJ334X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KJCT-ND.
RES 330K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ334X
Order 'res 330k ohm 1/10w 5% 0402 smd - ERJ-2GEJ334X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KJDKR-ND.
RES 330K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ334X
Order 'res 330k ohm 1/10w 5% 0402 smd - ERJ-2GEJ334X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P330KJTR-ND.
RES 3.3K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ332X
Order 'res 3.3k ohm 1/10w 5% 0402 smd - ERJ-2GEJ332X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3KJCT-ND.
RES 33K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ333X
Order 'res 33k ohm 1/10w 5% 0402 smd - ERJ-2GEJ333X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33KJCT-ND.
RES 3.3K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ332X
Order 'res 3.3k ohm 1/10w 5% 0402 smd - ERJ-2GEJ332X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3KJDKR-ND.
RES 33K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ333X
Order 'res 33k ohm 1/10w 5% 0402 smd - ERJ-2GEJ333X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33KJDKR-ND.
RES 33K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ333X
Order 'res 33k ohm 1/10w 5% 0402 smd - ERJ-2GEJ333X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33KJTR-ND.
RES 3.3K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ332X
Order 'res 3.3k ohm 1/10w 5% 0402 smd - ERJ-2GEJ332X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.3KJTR-ND.
RES ZERO OHM 1/10W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/10w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/10W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/10w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
RES ZERO OHM 1/10W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/10w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/10w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/10w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JDKR-ND.
RES 100 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/10w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
Send this link via E-Mail
Help With This Screen
