Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 33.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF3302X

Digi-Key Part Number P33.0KLCT-ND
Price Break
10
50
200
1000
Unit Price
.09800
.05300
.03040
.02074
Extended Price
0.98
2.65
6.08
20.74
Manufacturer Part NumberERJ-2RKF3302X
DescriptionRES 33.0K OHM 1/16W 1% 0402 SMD
Quantity Available 2830
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationERJ-2RKF3302X
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms33.0K
Power (Watts)0.063W, 1/16W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 2RKF3302X
ERJ2RKF3302X
P33 0KLCT ND
P330KLCTND
P33.0KLCT

ERJ-2RKF3302X Specification Sheet

Image of RES 33.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF3302X

RES 33.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF3302X (P33.0KLCT-ND)

Related parts:
RES 33 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ330X
 Order 'res 33 ohm 1/16w 5% 0402 smd - ERJ-2GEJ330X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33JCT-ND.
RES 33 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ330X
 Order 'res 33 ohm 1/16w 5% 0402 smd - ERJ-2GEJ330X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33JDKR-ND.
RES 33 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ330X
 Order 'res 33 ohm 1/16w 5% 0402 smd - ERJ-2GEJ330X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33JTR-ND.
RES 3.3 OHM 1/16W 5% 0402 SMD - 9C04021A3R30JGHF3
 Order 'res 3.3 ohm 1/16w 5% 0402 smd - 9C04021A3R30JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3JCT-ND.
RES 33 OHM 1/16W 5% 0402 SMD - 9C04021A33R0JLHF3
 Order 'res 33 ohm 1/16w 5% 0402 smd - 9C04021A33R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33JCT-ND.
RES 33 OHM 1/16W 5% 0402 SMD - 9C04021A33R0JLHF3
 Order 'res 33 ohm 1/16w 5% 0402 smd - 9C04021A33R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33JDKR-ND.
RES 3.3 OHM 1/16W 5% 0402 SMD - 9C04021A3R30JGHF3
 Order 'res 3.3 ohm 1/16w 5% 0402 smd - 9C04021A3R30JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3JDKR-ND.
RES 3.3 OHM 1/16W 5% 0402 SMD - RC0402JR-073R3L
 Order 'res 3.3 ohm 1/16w 5% 0402 smd - RC0402JR-073R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3JRCT-ND.
RES 33 OHM 1/16W 5% 0402 SMD - RC0402JR-0733RL
 Order 'res 33 ohm 1/16w 5% 0402 smd - RC0402JR-0733RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33JRCT-ND.
RES 33 OHM 1/16W 5% 0402 SMD - RC0402JR-0733RL
 Order 'res 33 ohm 1/16w 5% 0402 smd - RC0402JR-0733RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33JRDKR-ND.
RES 3.3 OHM 1/16W 5% 0402 SMD - RC0402JR-073R3L
 Order 'res 3.3 ohm 1/16w 5% 0402 smd - RC0402JR-073R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3JRDKR-ND.
RES 33 OHM 1/16W 5% 0402 SMD - RC0402JR-0733RL
 Order 'res 33 ohm 1/16w 5% 0402 smd - RC0402JR-0733RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33JRTR-ND.
RES 3.3 OHM 1/16W 5% 0402 SMD - RC0402JR-073R3L
 Order 'res 3.3 ohm 1/16w 5% 0402 smd - RC0402JR-073R3L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3JRTR-ND.
RES 3.3 OHM 1/16W 5% 0402 SMD - 9C04021A3R30JGHF3
 Order 'res 3.3 ohm 1/16w 5% 0402 smd - 9C04021A3R30JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.3JTR-ND.
RES 33 OHM 1/16W 5% 0402 SMD - 9C04021A33R0JLHF3
 Order 'res 33 ohm 1/16w 5% 0402 smd - 9C04021A33R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-33JTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 33.0K OHM 1/16W 1% 0402 SMD - CRCW040233K0FKTD Next: RES 33.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF3302X