RES 33.0K OHM 1/8W 1% 0805 SMD - ERJ-6ENF3302V
| Digi-Key Part Number | P33.0KCCT-ND |
10 50 200 1000 |
.09100 .04880 .02805 .01914 |
Extended Price
0.91 2.44 5.61 19.14 |
| Manufacturer Part Number | ERJ-6ENF3302V | |||
| Description | RES 33.0K OHM 1/8W 1% 0805 SMD | |||
| Quantity Available | 1170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-6ENF3302V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 33.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 6ENF3302V ERJ6ENF3302V P33 0KCCT ND P330KCCTND P33.0KCCT |
ERJ-6ENF3302V Specification Sheet
RES 33.0K OHM 1/8W 1% 0805 SMD - ERJ-6ENF3302V (P33.0KCCT-ND)
Related parts:RES 33 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ330V
Order 'res 33 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ330V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33ACT-ND.
RES 33 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ330V
Order 'res 33 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ330V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33ADKR-ND.
RES 33 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ330V
Order 'res 33 ohm 1/8w 5% 0805 smd - ERJ-6GEYJ330V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33ATR-ND.
RES 3.3 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ3R3V
Order 'res 3.3 ohm 1/8w 5% 0805 smd - ERJ-6RQJ3R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3BCT-ND.
RES .33 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR33V
Order 'res .33 ohm 1/8w 5% 0805 smd - ERJ-6RQJR33V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.33BCT-ND.
RES 3.3 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ3R3V
Order 'res 3.3 ohm 1/8w 5% 0805 smd - ERJ-6RQJ3R3V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.3BDKR-ND.
RES .33 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR33V
Order 'res .33 ohm 1/8w 5% 0805 smd - ERJ-6RQJR33V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.33BDKR-ND.
RES 3.3 OHM 1/8W 5% 0805 SMD - ERJ-6RQJ3R3V
Order 'res 3.3 ohm 1/8w 5% 0805 smd - ERJ-6RQJ3R3V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.3BTR-ND.
RES .33 OHM 1/8W 5% 0805 SMD - ERJ-6RQJR33V
Order 'res .33 ohm 1/8w 5% 0805 smd - ERJ-6RQJR33V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P.33BTR-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
Order 'res 110ohm 1/8w 5% 0805 smd - ERJ-6GEYJ111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ACT-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
Order 'res 110ohm 1/8w 5% 0805 smd - ERJ-6GEYJ111V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110ADKR-ND.
RES 110OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ111V
Order 'res 110ohm 1/8w 5% 0805 smd - ERJ-6GEYJ111V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110ATR-ND.
RES 33 OHM 1/8W 5% 0805 SMD - 9C08052A33R0JLHFT
Order 'res 33 ohm 1/8w 5% 0805 smd - 9C08052A33R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33ACT-ND.
RES 3.3 OHM 1/8W 5% 0805 SMD - 9C08052A3R30JGHFT
Order 'res 3.3 ohm 1/8w 5% 0805 smd - 9C08052A3R30JGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.3ACT-ND.
RES 33 OHM 1/8W 5% 0805 SMD - 9C08052A33R0JLHFT
Order 'res 33 ohm 1/8w 5% 0805 smd - 9C08052A33R0JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-33ADKR-ND.
Send this link via E-Mail
Help With This Screen