RES 30.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF3002X
| Digi-Key Part Number | P30.0KLCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF3002X | |||
| Description | RES 30.0K OHM 1/16W 1% 0402 SMD | |||
| Quantity Available | 5220 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF3002X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 30.0K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF3002X ERJ2RKF3002X P30 0KLCT ND P300KLCTND P30.0KLCT |
ERJ-2RKF3002X Specification Sheet
RES 30.0K OHM 1/16W 1% 0402 SMD - ERJ-2RKF3002X (P30.0KLCT-ND)
Related parts:RES 30 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ300X
Order 'res 30 ohm 1/16w 5% 0402 smd - ERJ-2GEJ300X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30JCT-ND.
RES 30 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ300X
Order 'res 30 ohm 1/16w 5% 0402 smd - ERJ-2GEJ300X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30JDKR-ND.
RES 30 OHM 1/16W 5% 0402 SMD - ERJ-2GEJ300X
Order 'res 30 ohm 1/16w 5% 0402 smd - ERJ-2GEJ300X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P30JTR-ND.
RES 30 OHM 1/16W 5% 0402 SMD - 9C04021A30R0JLHF3
Order 'res 30 ohm 1/16w 5% 0402 smd - 9C04021A30R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30JCT-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - 9C04021A3R00JGHF3
Order 'res 3.0 ohm 1/16w 5% 0402 smd - 9C04021A3R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0JCT-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - 9C04021A3R00JGHF3
Order 'res 3.0 ohm 1/16w 5% 0402 smd - 9C04021A3R00JGHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0JDKR-ND.
RES 30 OHM 1/16W 5% 0402 SMD - 9C04021A30R0JLHF3
Order 'res 30 ohm 1/16w 5% 0402 smd - 9C04021A30R0JLHF3' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30JDKR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - RC0402JR-073RL
Order 'res 3.0 ohm 1/16w 5% 0402 smd - RC0402JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0JRCT-ND.
RES 30 OHM 1/16W 5% 0402 SMD - RC0402JR-0730RL
Order 'res 30 ohm 1/16w 5% 0402 smd - RC0402JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30JRCT-ND.
RES 30 OHM 1/16W 5% 0402 SMD - RC0402JR-0730RL
Order 'res 30 ohm 1/16w 5% 0402 smd - RC0402JR-0730RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-30JRDKR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - RC0402JR-073RL
Order 'res 3.0 ohm 1/16w 5% 0402 smd - RC0402JR-073RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-3.0JRDKR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - RC0402JR-073RL
Order 'res 3.0 ohm 1/16w 5% 0402 smd - RC0402JR-073RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0JRTR-ND.
RES 30 OHM 1/16W 5% 0402 SMD - RC0402JR-0730RL
Order 'res 30 ohm 1/16w 5% 0402 smd - RC0402JR-0730RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30JRTR-ND.
RES 30 OHM 1/16W 5% 0402 SMD - 9C04021A30R0JLHF3
Order 'res 30 ohm 1/16w 5% 0402 smd - 9C04021A30R0JLHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-30JTR-ND.
RES 3.0 OHM 1/16W 5% 0402 SMD - 9C04021A3R00JGHF3
Order 'res 3.0 ohm 1/16w 5% 0402 smd - 9C04021A3R00JGHF3' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-3.0JTR-ND.
Send this link via E-Mail
Help With This Screen