30.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3002V
RES 30.0K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3002V - Resistors
| Digi-Key Part Number | P30.0KHCT-ND |
10 50 200 1000 |
.07300 .03920 .02255 .01537 |
Extended Price
0.73 1.96 4.51 15.37 |
| Manufacturer Part Number | ERJ-3EKF3002V | |||
| Description | RES 30.0K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 260610 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF3002V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 30.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF3002V ERJ3EKF3002V P30 0KHCT ND P300KHCTND P30.0KHCT |
ERJ-3EKF3002V Specification Sheet
RES 30.0K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3002V (P30.0KHCT-ND) - Resistors
Related parts 30.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3002V300K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ304U
Order 'res 300k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ304U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300KWCT-ND.
300K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ304U
Order 'res 300k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ304U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300KWDKR-ND.
3.00K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ302U
Order 'res 3.0k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ302U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KWCT-ND.
30.0K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ303U
Order 'res 30k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ303U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KWCT-ND.
3.00K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ302U
Order 'res 3.0k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ302U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0KWDKR-ND.
30.0K Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12ZYJ303U
Order 'res 30k ohm 3/4w 5% 2010 smd - ERJ-12ZYJ303U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P30KWDKR-ND.
300K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ304V
Order 'res 300k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ304V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300KGCT-ND.
300K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ304V
Order 'res 300k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ304V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300KGDKR-ND.
300K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ304X
Order 'res 300k ohm 1/10w 5% 0402 smd - ERJ-2GEJ304X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300KJCT-ND.
300K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2GEJ304X
Order 'res 300k ohm 1/10w 5% 0402 smd - ERJ-2GEJ304X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300KJDKR-ND.
300K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-3AEB304V
Order 'res 300k ohm 1/10w .1% 0603 smd - ERA-3AEB304V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300KDBCT-ND.
300K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-3AEB304V
Order 'res 300k ohm 1/10w .1% 0603 smd - ERA-3AEB304V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P300KDBDKR-ND.
3.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3001V
Order 'res 3.00k ohm 1/10w 1% 0603 smd - ERJ-3EKF3001V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.00KHCT-ND.
3.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3001V
Order 'res 3.00k ohm 1/10w 1% 0603 smd - ERJ-3EKF3001V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.00KHDKR-ND.
3.00K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF3001X
Order 'res 3.00k ohm 1/10w 1% 0402 smd - ERJ-2RKF3001X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.00KLCT-ND.
Options for 30.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF3002V
Send this link via E-Mail
Help With This Screen
