RES 3.30K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3301X - Resistors
| Digi-Key Part Number | P3.30KLCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF3301X | |||
| Description | RES 3.30K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 8449 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF3301X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF3301X ERJ2RKF3301X P3 30KLCT ND P330KLCTND P3.30KLCT |
ERJ-2RKF3301X Specification Sheet
RES 3.30K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3301X (P3.30KLCT-ND) - Resistors
Related parts Resistors :RES 330K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ334V
Order 'res 330k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ334V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KGCT-ND.
RES 330K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ334V
Order 'res 330k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ334V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KGDKR-ND.
RES 330K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ334X
Order 'res 330k ohm 1/10w 5% 0402 smd - ERJ-2GEJ334X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KJCT-ND.
RES 330K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ334X
Order 'res 330k ohm 1/10w 5% 0402 smd - ERJ-2GEJ334X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KJDKR-ND.
RES 330K OHM 1/10W .1% 0603 SMD - ERA-3AEB334V
Order 'res 330k ohm 1/10w .1% 0603 smd - ERA-3AEB334V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KDBCT-ND.
RES 330K OHM 1/10W .1% 0603 SMD - ERA-3AEB334V
Order 'res 330k ohm 1/10w .1% 0603 smd - ERA-3AEB334V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KDBDKR-ND.
RES 3.30K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3301V
Order 'res 3.30k ohm 1/10w 1% 0603 smd - ERJ-3EKF3301V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.30KHCT-ND.
RES 3.30K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3301V
Order 'res 3.30k ohm 1/10w 1% 0603 smd - ERJ-3EKF3301V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.30KHDKR-ND.
RES 3.30K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3301X
Order 'res 3.30k ohm 1/10w 1% 0402 smd - ERJ-2RKF3301X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.30KLCT-ND.
RES 3.30K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3301X
Order 'res 3.30k ohm 1/10w 1% 0402 smd - ERJ-2RKF3301X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.30KLDKR-ND.
RES 330K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3303V
Order 'res 330k ohm 1/10w 1% 0603 smd - ERJ-3EKF3303V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KHCT-ND.
RES 330K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3303V
Order 'res 330k ohm 1/10w 1% 0603 smd - ERJ-3EKF3303V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KHDKR-ND.
RES 330K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3303X
Order 'res 330k ohm 1/10w 1% 0402 smd - ERJ-2RKF3303X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KLCT-ND.
RES 330K OHM 1/10W 1% 0402 SMD - ERJ-2RKF3303X
Order 'res 330k ohm 1/10w 1% 0402 smd - ERJ-2RKF3303X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KLDKR-ND.
RES 33.0K OHM 1/10W 1% 0603 SMD - ERJ-3EKF3302V
Order 'res 33.0k ohm 1/10w 1% 0603 smd - ERJ-3EKF3302V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33.0KHCT-ND.
Send this link via E-Mail
Help With This Screen
