BATTERY SEALED LEAD ACID 12V 3AH - BP3-12-T1 - Batteries
| Digi-Key Part Number | 522-1009-ND |
1 10 30 60 120 240 600 1200 |
19.37000 15.92900 15.49800 15.06750 12.91500 12.05400 11.19300 10.33200 |
Extended Price
19.37 159.29 464.94 904.05 1549.80 2892.96 6715.80 12398.40 |
| Manufacturer Part Number | BP3-12-T1 | |||
| Description | BATTERY SEALED LEAD ACID 12V 3AH | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BP3-12-T1 |
| Vendor | B B Battery |
| Category | Batteries |
| Voltage - Rated | 12V |
| Capacity | 3.0Ah |
| Rechargeability | Yes |
| Termination Style | Spade, .187" (4.7mm) |
| Size / Dimension | 5.28" L x 2.64" W x 2.36" H (134mm x 67mm x 60mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BP3 12 T1 BP312T1 522 1009 ND 5221009ND 522-1009 |
BP3-12-T1 Specification Sheet
BATTERY SEALED LEAD ACID 12V 3AH - BP3-12-T1 (522-1009-ND) - Batteries
Related parts Batteries :BATTERY SEALED LEAD ACID 12V 3AH - BP3-12-T1
Order 'battery sealed lead acid 12v 3ah - BP3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1009-ND.
BATTERY SEALED LEAD ACID 12V 3AH - BP3-12-T3
Order 'battery sealed lead acid 12v 3ah - BP3-12-T3' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP3-12-T3-ND.
BATTERY SEALED LEAD ACID 12V 7AH - BP7-12-T1
Order 'battery sealed lead acid 12v 7ah - BP7-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1011-ND.
BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T1
Order 'battery sealed lead acid 12v 5ah - BP5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1022-ND.
BATTERY SEALED LEAD ACID 12V 4AH - BP4-12-T1
Order 'battery sealed lead acid 12v 4ah - BP4-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4-12-T1-ND.
BATT SEALED LEAD ACID 12V 1.2AH - BP1.2-12-T1
Order 'batt sealed lead acid 12v 1.2ah - BP1.2-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1007-ND.
BATT SEALED LEAD ACID 12V 2.3AH - BP2.3-12-T1
Order 'batt sealed lead acid 12v 2.3ah - BP2.3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1008-ND.
BATT SEALED LEAD ACID 12V 4.5AH - BP4.5-12-T1
Order 'batt sealed lead acid 12v 4.5ah - BP4.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4.5-12-T1-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T1
Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T1-ND.
BATT SEALED LEAD ACID 12V 3.3AH - BPL3.3-12-T1
Order 'batt sealed lead acid 12v 3.3ah - BPL3.3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL3.3-12-T1-ND.
BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T2
Order 'battery sealed lead acid 12v 5ah - BP5-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1010-ND.
BATTERY SEALED LEAD ACID 12V 7AH - BP7-12-RT
Order 'battery sealed lead acid 12v 7ah - BP7-12-RT' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7-12-RT-ND.
BATTERY SEALED LEAD ACID 12V 7AH - EP7-12-T2
Order 'battery sealed lead acid 12v 7ah - EP7-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP7-12-T2-ND.
BATTERY SEALED LEAD ACID 6V 3AH - BP3-6-T1
Order 'battery sealed lead acid 6v 3ah - BP3-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1001-ND.
BATT SEALED LEAD ACID 12V 12AH - BP12-12-T2
Order 'batt sealed lead acid 12v 12ah - BP12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1013-ND.
Send this link via E-Mail
Help With This Screen
