RES 240K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2403V - Resistors
240K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2403V
| Digi-Key Part Number | P240KHCT-ND |
10 50 200 1000 |
.07300 .03920 .02255 .01537 |
Extended Price
0.73 1.96 4.51 15.37 |
| Manufacturer Part Number | ERJ-3EKF2403V | |||
| Description | RES 240K OHM 1/10W 1% 0603 SMD | |||
| Quantity Available | 36830 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-3EKF2403V |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 240K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 3EKF2403V ERJ3EKF2403V P240KHCT ND P240KHCTND P240KHCT |
ERJ-3EKF2403V Specification Sheet
RES 240K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2403V (P240KHCT-ND) - Resistors
Related parts 240K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2403VRES 240K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2403V
Order 'res 240k ohm 1/10w 1% 0603 smd - ERJ-3EKF2403V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P240KHCT-ND.
RES 240K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2403V
Order 'res 240k ohm 1/10w 1% 0603 smd - ERJ-3EKF2403V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P240KHDKR-ND.
RES 240K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2403V
Order 'res 240k ohm 1/10w 1% 0603 smd - ERJ-3EKF2403V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P240KHTR-ND.
RES 240K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ244V
Order 'res 240k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ244V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P240KGCT-ND.
RES 240K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ244V
Order 'res 240k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ244V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P240KGDKR-ND.
RES 240K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ244V
Order 'res 240k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ244V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P240KGTR-ND.
RES 24K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ243V
Order 'res 24k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ243V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24KGCT-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ242V
Order 'res 2.4k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ242V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4KGCT-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ242V
Order 'res 2.4k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ242V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4KGDKR-ND.
RES 24K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ243V
Order 'res 24k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ243V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P24KGDKR-ND.
RES 24K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ243V
Order 'res 24k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ243V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P24KGTR-ND.
RES 2.4K OHM 1/10W 5% 0603 SMD - ERJ-3GEYJ242V
Order 'res 2.4k ohm 1/10w 5% 0603 smd - ERJ-3GEYJ242V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4KGTR-ND.
RES 2.40K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2401V
Order 'res 2.40k ohm 1/10w 1% 0603 smd - ERJ-3EKF2401V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.40KHCT-ND.
RES 2.40K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2401V
Order 'res 2.40k ohm 1/10w 1% 0603 smd - ERJ-3EKF2401V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.40KHDKR-ND.
RES 2.40K OHM 1/10W 1% 0603 SMD - ERJ-3EKF2401V
Order 'res 2.40k ohm 1/10w 1% 0603 smd - ERJ-3EKF2401V' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.40KHTR-ND.
Options for 240K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF2403V
Send this link via E-Mail
Help With This Screen
