RES 2.70K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2701X - Resistors
2.70K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2701X
| Digi-Key Part Number | P2.70KLCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF2701X | |||
| Description | RES 2.70K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 60919 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF2701X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.70K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF2701X ERJ2RKF2701X P2 70KLCT ND P270KLCTND P2.70KLCT |
ERJ-2RKF2701X Specification Sheet
RES 2.70K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2701X (P2.70KLCT-ND) - Resistors
Related parts 2.70K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2701XRES 2.70K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2701X
Order 'res 2.70k ohm 1/10w 1% 0402 smd - ERJ-2RKF2701X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.70KLCT-ND.
RES 2.70K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2701X
Order 'res 2.70k ohm 1/10w 1% 0402 smd - ERJ-2RKF2701X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.70KLDKR-ND.
RES 2.70K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2701X
Order 'res 2.70k ohm 1/10w 1% 0402 smd - ERJ-2RKF2701X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.70KLTR-ND.
RES 270K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ274X
Order 'res 270k ohm 1/10w 5% 0402 smd - ERJ-2GEJ274X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270KJCT-ND.
RES 270K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ274X
Order 'res 270k ohm 1/10w 5% 0402 smd - ERJ-2GEJ274X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270KJDKR-ND.
RES 270K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ274X
Order 'res 270k ohm 1/10w 5% 0402 smd - ERJ-2GEJ274X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P270KJTR-ND.
RES 2.7K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ272X
Order 'res 2.7k ohm 1/10w 5% 0402 smd - ERJ-2GEJ272X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7KJCT-ND.
RES 27K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ273X
Order 'res 27k ohm 1/10w 5% 0402 smd - ERJ-2GEJ273X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27KJCT-ND.
RES 2.7K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ272X
Order 'res 2.7k ohm 1/10w 5% 0402 smd - ERJ-2GEJ272X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.7KJDKR-ND.
RES 27K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ273X
Order 'res 27k ohm 1/10w 5% 0402 smd - ERJ-2GEJ273X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27KJDKR-ND.
RES 2.7K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ272X
Order 'res 2.7k ohm 1/10w 5% 0402 smd - ERJ-2GEJ272X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7KJTR-ND.
RES 27K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ273X
Order 'res 27k ohm 1/10w 5% 0402 smd - ERJ-2GEJ273X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P27KJTR-ND.
RES 270K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2703X
Order 'res 270k ohm 1/10w 1% 0402 smd - ERJ-2RKF2703X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270KLCT-ND.
RES 270K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2703X
Order 'res 270k ohm 1/10w 1% 0402 smd - ERJ-2RKF2703X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270KLDKR-ND.
RES 270K OHM 1/10W 1% 0402 SMD - ERJ-2RKF2703X
Order 'res 270k ohm 1/10w 1% 0402 smd - ERJ-2RKF2703X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P270KLTR-ND.
Options for 2.70K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-2RKF2701X
Send this link via E-Mail
Help With This Screen
