RES 18.0K OHM 1/10W 1% 0402 SMD - ERJ-2RKF1802X - Resistors
| Digi-Key Part Number | P18.0KLCT-ND |
10 50 200 1000 |
.09800 .05300 .03040 .02074 |
Extended Price
0.98 2.65 6.08 20.74 |
| Manufacturer Part Number | ERJ-2RKF1802X | |||
| Description | RES 18.0K OHM 1/10W 1% 0402 SMD | |||
| Quantity Available | 32629 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ERJ-2RKF1802X |
| Vendor | Panasonic - ECG (VA) |
| Category | Resistors |
| Resistance In Ohms | 18.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0402 (1005 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ERJ 2RKF1802X ERJ2RKF1802X P18 0KLCT ND P180KLCTND P18.0KLCT |
ERJ-2RKF1802X Specification Sheet
RES 18.0K OHM 1/10W 1% 0402 SMD - ERJ-2RKF1802X (P18.0KLCT-ND) - Resistors
Related parts Resistors :RES 180K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ184X
Order 'res 180k ohm 1/10w 5% 0402 smd - ERJ-2GEJ184X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P180KJCT-ND.
RES 180K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ184X
Order 'res 180k ohm 1/10w 5% 0402 smd - ERJ-2GEJ184X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P180KJDKR-ND.
RES 180K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ184X
Order 'res 180k ohm 1/10w 5% 0402 smd - ERJ-2GEJ184X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P180KJTR-ND.
RES 18K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ183X
Order 'res 18k ohm 1/10w 5% 0402 smd - ERJ-2GEJ183X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18KJCT-ND.
RES 1.8K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ182X
Order 'res 1.8k ohm 1/10w 5% 0402 smd - ERJ-2GEJ182X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8KJCT-ND.
RES 1.8K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ182X
Order 'res 1.8k ohm 1/10w 5% 0402 smd - ERJ-2GEJ182X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8KJDKR-ND.
RES 18K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ183X
Order 'res 18k ohm 1/10w 5% 0402 smd - ERJ-2GEJ183X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18KJDKR-ND.
RES 18K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ183X
Order 'res 18k ohm 1/10w 5% 0402 smd - ERJ-2GEJ183X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18KJTR-ND.
RES 1.8K OHM 1/10W 5% 0402 SMD - ERJ-2GEJ182X
Order 'res 1.8k ohm 1/10w 5% 0402 smd - ERJ-2GEJ182X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8KJTR-ND.
RES ZERO OHM 1/10W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/10w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JCT-ND.
RES ZERO OHM 1/10W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/10w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0JDKR-ND.
RES ZERO OHM 1/10W 5% 0402 SMD - ERJ-2GE0R00X
Order 'res zero ohm 1/10w 5% 0402 smd - ERJ-2GE0R00X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0JTR-ND.
RES 100 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/10w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JCT-ND.
RES 100 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/10w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100JDKR-ND.
RES 100 OHM 1/10W 5% 0402 SMD - ERJ-2GEJ101X
Order 'res 100 ohm 1/10w 5% 0402 smd - ERJ-2GEJ101X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100JTR-ND.
Send this link via E-Mail
Help With This Screen
