Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 2 4 V ~ 60 V, ±2 V ~ 30 V LTC6103CMS8#TRPBF
IC AMP CURRENT SENSE 8-MSOP - LTC6103CMS8#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC6103CMS8#TRPBF-ND |
2500 |
2.10736 |
Extended Price
5268.40 |
| Manufacturer Part Number | LTC6103CMS8#TRPBF | |||
| Description | IC AMP CURRENT SENSE 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC6103CMS8#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Sense |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | - |
| Gain Bandwidth Product | 140kHz |
| Current - Supply | 390µA |
| Current - Output / Channel | 1mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 60 V, ±2 V ~ 30 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 100nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 85µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC6103CMS8#TRPBF LTC6103CMS8#TRPBF |
IC AMP CURRENT SENSE 8-MSOP - LTC6103CMS8#TRPBF (LTC6103CMS8#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 2 4 V ~ 60 V, ±2 V ~ 30 V LTC6103CMS8#TRPBFLinear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 2 4 V ~ 60 V, ±2 V ~ 30 V LTC6103CMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6103CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6103CMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4 V ~ 60 V LTC6101ACMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6101ACMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6101ACMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4 V ~ 60 V LTC6101AHMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6101AHMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6101AHMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4 V ~ 60 V LTC6101AIMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6101AIMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6101AIMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 5 V ~ 100 V LTC6101HVACMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6101HVACMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6101HVACMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 5 V ~ 100 V LTC6101HVAHMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6101HVAHMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6101HVAHMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 5 V ~ 100 V LTC6101HVAIMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6101HVAIMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6101HVAIMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4 V ~ 60 V LTC6102CMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6102CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6102CMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4 V ~ 60 V LTC6102HMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6102HMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6102HMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 5 V ~ 100 V LTC6102HVCMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6102HVCMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6102HVCMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 5 V ~ 100 V LTC6102HVHMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6102HVHMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6102HVHMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 5 V ~ 100 V LTC6102HVIMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6102HVIMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6102HVIMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 1 4 V ~ 60 V LTC6102IMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6102IMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6102IMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 2 4 V ~ 60 V, ±2 V ~ 30 V LTC6103HMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6103HMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6103HMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 2 4 V ~ 60 V, ±2 V ~ 30 V LTC6103IMS8#TRPBF
Order 'ic amp current sense 8-msop - LTC6103IMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6103IMS8#TRPBF-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Sense Tape & Reel (TR) 2 4 V ~ 60 V, ±2 V ~ 30 V LTC6103CMS8#TRPBF
Send this link via E-Mail
Help With This Screen
