CABLE ASSY 4POS Y SPLITTER 22AWG - 621855-1
Socket (2) to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Tyco Electronics 621855-1
| Digi-Key Part Number | 621855-1-ND |
100 |
1.78500 |
Extended Price
178.50 |
| Manufacturer Part Number | 621855-1 | |||
| Description | CABLE ASSY 4POS Y SPLITTER 22AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 621855-1 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Connector Type | Socket (2) to Plug |
| Number of Positions | 4 |
| Contact Finish | - |
| Number of Rows | 1 |
| Features | - |
| Color | Black, Red, Yellow |
| Length | 6.0" (152.4mm) |
| Usage | Power Splitter Cables |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | - |
| Pitch - Cable | - |
| Pitch - Connector | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
621855 1 6218551 |
621855-1 Specification Sheet
CABLE ASSY 4POS Y SPLITTER 22AWG - 621855-1 (621855-1-ND)
Related parts Socket (2) to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Tyco Electronics 621855-1CABLE ASSY 4POS Y SPLITTER 22AWG - 621855-1
Order 'cable assy 4pos y splitter 22awg - 621855-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 621855-1-ND.
CABLE ASSY RCPT 1POS 24AWG 8INCH - 443958-1
Order 'cable assy rcpt 1pos 24awg 8inch - 443958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 443958-1-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015699-1
Order 'cable assy umcc plug-plug .1m - 2015699-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36224-ND.
CABLE ASSY UMCC PLUG-PLUG .1M - 2015700-1
Order 'cable assy umcc plug-plug .1m - 2015700-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36226-ND.
CABLE ASSY UMCC-FME PLUG .2M - 2032438-1
Order 'cable assy umcc-fme plug .2m - 2032438-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36230-ND.
CABLE ASSY UMCC-SMA PLUG .2M - 2032439-1
Order 'cable assy umcc-sma plug .2m - 2032439-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36231-ND.
CABLE ASSY QSL PLUG JUMPER 3PORT - 2015518-1
Order 'cable assy qsl plug jumper 3port - 2015518-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99120-ND.
CABLE ASSY QSL PLUG PIGTAIL 3POS - 2053075-1
Order 'cable assy qsl plug pigtail 3pos - 2053075-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99121-ND.
CABLE ASSY UMCC-RPSMA JACK .2M - 2032445-1
Order 'cable assy umcc-rpsma jack .2m - 2032445-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99695-ND.
CABLE ASSY PLUG 9POS 30AWG 12" - 1589473-1
Order 'cable assy plug 9pos 30awg 12" - 1589473-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589473-1-ND.
CABLE ASSY PWR ENTRY 8 WIRE 16" - 1-555856-0
Order 'cable assy pwr entry 8 wire 16" - 1-555856-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-0-ND.
CABLE ASSY PWR ENTRY 8 WIRE 96" - 1-555856-1
Order 'cable assy pwr entry 8 wire 96" - 1-555856-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-1-ND.
CABLE ASSY PWR ENTRY 8 WIRE 600" - 1-555856-2
Order 'cable assy pwr entry 8 wire 600" - 1-555856-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-2-ND.
CABLE ASSY PWR ENTRY 8 WIRE 180" - 1-555856-3
Order 'cable assy pwr entry 8 wire 180" - 1-555856-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-3-ND.
CABLE ASSY PWR ENTRY 8 WIRE 120" - 1-555856-4
Order 'cable assy pwr entry 8 wire 120" - 1-555856-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-4-ND.
Options for Socket (2) to Plug Rectangular Cable Assembly 6.0" (152.4mm) - Tyco Electronics 621855-1
Send this link via E-Mail
Help With This Screen
