Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACM15DRYH-S13
CONN EDGECARD EXTEND 30POS 0.156 - ACM15DRYH-S13 - Connectors
| Digi-Key Part Number | ACM15DRYH-S13-ND |
10 |
9.84000 |
Extended Price
98.40 |
| Manufacturer Part Number | ACM15DRYH-S13 | |||
| Description | CONN EDGECARD EXTEND 30POS 0.156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACM15DRYH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACM15DRYH S13 ACM15DRYHS13 |
ACM15DRYH-S13 Specification Sheet
CONN EDGECARD EXTEND 30POS 0.156 - ACM15DRYH-S13 (ACM15DRYH-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACM15DRYH-S13Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACM15DRYH-S13
Order 'conn edgecard extend 30pos 0.156 - ACM15DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DRYH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM15DRKF-S13
Order 'conn edgecard extend 30pos .156 - ABM15DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM15DRKH-S13
Order 'conn edgecard extend 30pos .156 - ABM15DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM15DRKI-S13
Order 'conn edgecard extend 30pos .156 - ABM15DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABM15DRKN-S13
Order 'conn edgecard extend 30pos .156 - ABM15DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRKN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM15DRTF-S13
Order 'conn edgecard extend 30pos .156 - ABM15DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRTF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM15DRTH-S13
Order 'conn edgecard extend 30pos .156 - ABM15DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRTH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM15DRTI-S13
Order 'conn edgecard extend 30pos .156 - ABM15DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRTI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABM15DRTN-S13
Order 'conn edgecard extend 30pos .156 - ABM15DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRTN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM15DRYH-S13
Order 'conn edgecard extend 30pos .156 - ABM15DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRYH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM15DRYI-S13
Order 'conn edgecard extend 30pos .156 - ABM15DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRYI-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABM15DRYN-S13
Order 'conn edgecard extend 30pos .156 - ABM15DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRYN-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM15DSEF-S13
Order 'conn edgecard extend 30pos .156 - ABM15DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEF-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM15DSEH-S13
Order 'conn edgecard extend 30pos .156 - ABM15DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEH-S13-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABM15DSEI-S13
Order 'conn edgecard extend 30pos .156 - ABM15DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSEI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACM15DRYH-S13
Send this link via E-Mail
Help With This Screen
