CONN PLUG SHED 37POS 2PRW 30AWG - 6-1589474-2 - Cable Assemblies
Plug to Individual Wire Leads Rectangular Cable Assembly 24.0" (609.6mm) - Tyco Electronics 6-1589474-2
| Digi-Key Part Number | 6-1589474-2-ND |
5 |
340.33600 |
Extended Price
1701.68 |
| Manufacturer Part Number | 6-1589474-2 | |||
| Description | CONN PLUG SHED 37POS 2PRW 30AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-1589474-2 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Connector Type | Plug to Individual Wire Leads |
| Number of Positions | 37 |
| Contact Finish | Nickel |
| Number of Rows | 2 |
| Features | - |
| Color | White, Individual |
| Length | 24.0" (609.6mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | Crimp |
| Pitch - Cable | - |
| Pitch - Connector | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 1589474 2 615894742 |
CONN PLUG SHED 37POS 2PRW 30AWG - 6-1589474-2 (6-1589474-2-ND) - Cable Assemblies
Related parts Plug to Individual Wire Leads Rectangular Cable Assembly 24.0" (609.6mm) - Tyco Electronics 6-1589474-2CONN PLUG SHED 37POS 2PRW 30AWG - 6-1589474-2
Order 'conn plug shed 37pos 2prw 30awg - 6-1589474-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1589474-2-ND.
CONN PLUG 25POS 30AWG 50CM - 1589474-2
Order 'conn plug 25pos 30awg 50cm - 1589474-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589474-2-ND.
CONN PLUG 37POS 30AWG 12IN - 3-1589474-2
Order 'conn plug 37pos 30awg 12in - 3-1589474-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1589474-2-ND.
CONN PLUG 25POS 30AWG 48IN - 1-1589474-2
Order 'conn plug 25pos 30awg 48in - 1-1589474-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589474-2-ND.
CONN PLUG 25POS 30AWG 6IN - 2-1589474-2
Order 'conn plug 25pos 30awg 6in - 2-1589474-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589474-2-ND.
CONN PLUG SHRD 9POS 1ROW 30AWG - 6-1589455-3
Order 'conn plug shrd 9pos 1row 30awg - 6-1589455-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1589455-3-ND.
CONN PLUG/RCPT 6POS 18-16AWG KIT - 863018-2
Order 'conn plug/rcpt 6pos 18-16awg kit - 863018-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 863018-2-ND.
CONN PLUG 60POS .8MM FH 5H GOLD - 5177986-2
Order 'conn plug 60pos .8mm fh 5h gold - 5177986-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99196TR-ND.
CONN PLUG 60POS .8MM FH 5H GOLD - 5177986-2
Order 'conn plug 60pos .8mm fh 5h gold - 5177986-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99196CT-ND.
CONN PLUG ASSY 9POS 2ROW 30AWG - 1589473-3
Order 'conn plug assy 9pos 2row 30awg - 1589473-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589473-3-ND.
CONN PLUG 15POS DL SHRD 30AWG - 4-1589473-8
Order 'conn plug 15pos dl shrd 30awg - 4-1589473-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1589473-8-ND.
CONN CARDEDGE 22DL POS .100 GOLD - 6-1437269-2
Order 'conn cardedge 22dl pos .100 gold - 6-1437269-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437269-2-ND.
CONN IC SOCKET 22 DIP GOLD - 6-1437539-2
Order 'conn ic socket 22 dip gold - 6-1437539-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-1437539-2-ND.
CONN PLUG 25POS DUAL WIRE 30AWG - 9-1589473-3
Order 'conn plug 25pos dual wire 30awg - 9-1589473-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 9-1589473-3-ND.
CONN RECEPT 24POS .100 VERT DUAL - 6-534206-2
Order 'conn recept 24pos .100 vert dual - 6-534206-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32942-ND.
Options for Plug to Individual Wire Leads Rectangular Cable Assembly 24.0" (609.6mm) - Tyco Electronics 6-1589474-2
Send this link via E-Mail
Help With This Screen
