16.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 16.9K 0.5% R
RES TF 16.9K OHM .5% 50PPM 0805 - RGC 1/10 T2 16.9K 0.5% R
| Digi-Key Part Number | RGC1/10T216.9KDR-ND |
5000 |
.03150 |
Extended Price
157.50 |
| Manufacturer Part Number | RGC 1/10 T2 16.9K 0.5% R | |||
| Description | RES TF 16.9K OHM .5% 50PPM 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RGC 1/10 T2 16.9K 0.5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 16.9K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RGC 1 10 T2 16 9K 0 5% R RGC 110 T2 169K 05% R RGC1 10T216 9KDR ND RGC110T2169KDRND RGC1/10T216.9KDR |
RGC 1/10 T2 16.9K 0.5% R Specification Sheet
RES TF 16.9K OHM .5% 50PPM 0805 - RGC 1/10 T2 16.9K 0.5% R (RGC1/10T216.9KDR-ND)
Related parts 16.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 16.9K 0.5% R16.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 16.9K 0.5% R
Order 'res tf 16.9k ohm .5% 50ppm 0805 - RGC 1/10 T2 16.9K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T216.9KDR-ND.
1.02K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 1.02K 0.5% R
Order 'res tf 1.02k ohm .5% 50ppm 0805 - RGC 1/10 T2 1.02K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.02KDR-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 1.13K 0.5% R
Order 'res tf 1.13k ohm .5% 50ppm 0805 - RGC 1/10 T2 1.13K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.13KDR-ND.
1.21K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 1.21K 0.5% R
Order 'res tf 1.21k ohm .5% 50ppm 0805 - RGC 1/10 T2 1.21K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.21KDR-ND.
1.24K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 1.24K 0.5% R
Order 'res tf 1.24k ohm .5% 50ppm 0805 - RGC 1/10 T2 1.24K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.24KDR-ND.
1.26K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 1.26K 0.5% R
Order 'res tf 1.26k ohm .5% 50ppm 0805 - RGC 1/10 T2 1.26K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.26KDR-ND.
1.37K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 1.37K 0.5% R
Order 'res tf 1.37k ohm .5% 50ppm 0805 - RGC 1/10 T2 1.37K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.37KDR-ND.
1.38K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 1.38K 0.5% R
Order 'res tf 1.38k ohm .5% 50ppm 0805 - RGC 1/10 T2 1.38K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.38KDR-ND.
1.58K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 1.58K 0.5% R
Order 'res tf 1.58k ohm .5% 50ppm 0805 - RGC 1/10 T2 1.58K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.58KDR-ND.
1.74K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 1.74K 0.5% R
Order 'res tf 1.74k ohm .5% 50ppm 0805 - RGC 1/10 T2 1.74K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.74KDR-ND.
1.89K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 1.89K 0.5% R
Order 'res tf 1.89k ohm .5% 50ppm 0805 - RGC 1/10 T2 1.89K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.89KDR-ND.
1.80K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 1.8K 0.5% R
Order 'res tf 1.8k ohm .5% 50ppm 0805 - RGC 1/10 T2 1.8K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.8KDR-ND.
10.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 10.2K 0.5% R
Order 'res tf 10.2k ohm .5% 50ppm 0805 - RGC 1/10 T2 10.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T210.2KDR-ND.
10.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 10.7K 0.5% R
Order 'res tf 10.7k ohm .5% 50ppm 0805 - RGC 1/10 T2 10.7K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T210.7KDR-ND.
10.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 10.9K 0.5% R
Order 'res tf 10.9k ohm .5% 50ppm 0805 - RGC 1/10 T2 10.9K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T210.9KDR-ND.
Options for 16.9K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc RGC 1/10 T2 16.9K 0.5% R
Send this link via E-Mail
Help With This Screen
