RES 150K OHM 1/10W 1% 50PPM TF - RGC 1/10 T2 150K 1% R
| Digi-Key Part Number | RGC1/10T2150K1%R-ND |
5000 |
.02100 |
Extended Price
105.00 |
| Manufacturer Part Number | RGC 1/10 T2 150K 1% R | |||
| Description | RES 150K OHM 1/10W 1% 50PPM TF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RGC 1/10 T2 150K 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 150K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RGC 1 10 T2 150K 1% R RGC 110 T2 150K 1% R RGC1 10T2150K1%R ND RGC110T2150K1%RND RGC1/10T2150K1%R |
RGC 1/10 T2 150K 1% R Specification Sheet
RES 150K OHM 1/10W 1% 50PPM TF - RGC 1/10 T2 150K 1% R (RGC1/10T2150K1%R-ND)
Related parts:RES 150K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 150K 0.5% R
Order 'res 150k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 150K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T2150K0.5%R-ND.
RES 1.02K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 1.02K 0.5% R
Order 'res 1.02k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 1.02K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.02K0.5%R-ND.
RES 1.13K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 1.13K 0.5% R
Order 'res 1.13k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 1.13K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.13K0.5%R-ND.
RES 1.21K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 1.21K 0.5% R
Order 'res 1.21k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 1.21K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.21K0.5%R-ND.
RES 1.24K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 1.24K 0.5% R
Order 'res 1.24k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 1.24K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.24K0.5%R-ND.
RES 1.26K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 1.26K 0.5% R
Order 'res 1.26k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 1.26K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.26K0.5%R-ND.
RES 1.37K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 1.37K 0.5% R
Order 'res 1.37k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 1.37K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.37K0.5%R-ND.
RES 1.38K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 1.38K 0.5% R
Order 'res 1.38k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 1.38K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.38K0.5%R-ND.
RES 1.58K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 1.58K 0.5% R
Order 'res 1.58k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 1.58K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.58K0.5%R-ND.
RES 1.74K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 1.74K 0.5% R
Order 'res 1.74k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 1.74K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.74K0.5%R-ND.
RES 1.89K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 1.89K 0.5% R
Order 'res 1.89k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 1.89K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.89K0.5%R-ND.
RES 1.8K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 1.8K 0.5% R
Order 'res 1.8k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 1.8K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T21.8K0.5%R-ND.
RES 10.2K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 10.2K 0.5% R
Order 'res 10.2k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 10.2K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T210.2K0.5%R-ND.
RES 10.7K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 10.7K 0.5% R
Order 'res 10.7k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 10.7K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T210.7K0.5%R-ND.
RES 10.9K OHM 1/10W .5% 50PPM TF - RGC 1/10 T2 10.9K 0.5% R
Order 'res 10.9k ohm 1/10w .5% 50ppm tf - RGC 1/10 T2 10.9K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/10T210.9K0.5%R-ND.
Send this link via E-Mail
Help With This Screen