COND .100 JUMPER 22POS 2 INCH - 6-1437212-4
| Digi-Key Part Number | 6-1437212-4-ND |
1000 |
2.16000 |
Extended Price
2160.00 |
| Manufacturer Part Number | 6-1437212-4 | |||
| Description | COND .100 JUMPER 22POS 2 INCH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-1437212-4 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | 2.00" (50.8mm) |
| Number of Positions | 22 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 1437212 4 614372124 |
COND .100 JUMPER 22POS 2 INCH - 6-1437212-4 (6-1437212-4-ND)
Related parts:COND .100 JUMPER 22POS 2 INCH - 6-1437212-4
Order 'cond .100 jumper 22pos 2 inch - 6-1437212-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437212-4-ND.
COND .100 JUMPER 18POS 2 INCH - 6-1437187-4
Order 'cond .100 jumper 18pos 2 inch - 6-1437187-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437187-4-ND.
COND .100 JUMPER 12POS 2 INCH - 5-1437212-1
Order 'cond .100 jumper 12pos 2 inch - 5-1437212-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437212-1-ND.
COND .100 JUMPER 22POS 5 INCH - 3-1447188-6
Order 'cond .100 jumper 22pos 5 inch - 3-1447188-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1447188-6-ND.
CONN .100 JUMPER 19POS 2 INCHES - 6-1437187-5
Order 'conn .100 jumper 19pos 2 inches - 6-1437187-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437187-5-ND.
COND .100 JUMPER 12POS 5 INCHES - 2-1447188-6
Order 'cond .100 jumper 12pos 5 inches - 2-1447188-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1447188-6-ND.
COND .100 JUMPER 6POS 1 INCH - 4-1437211-7
Order 'cond .100 jumper 6pos 1 inch - 4-1437211-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437211-7-ND.
COND .100 JUMPER 7POS .5 INCHES - 1447184-3
Order 'cond .100 jumper 7pos .5 inches - 1447184-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1447184-3-ND.
COND .100 JUMPER 26POS 2.5 INCH - 1447186-1
Order 'cond .100 jumper 26pos 2.5 inch - 1447186-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1447186-1-ND.
CONN JUMPER .100 5POS 2 INCHES - 7-1437212-3
Order 'conn jumper .100 5pos 2 inches - 7-1437212-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437212-3-ND.
COND .100 JUMPER 7POS 2INCH - 7-1437212-6
Order 'cond .100 jumper 7pos 2inch - 7-1437212-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437212-6-ND.
CABLE .100 JUMPER 6POS 1 INCH - 2-1437211-2
Order 'cable .100 jumper 6pos 1 inch - 2-1437211-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437211-2-ND.
COND .100 JUMPER 3.5 INCH - 9-1437158-8
Order 'cond .100 jumper 3.5 inch - 9-1437158-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437158-8-ND.
CONN .100 JUMPER 20POS 1 INCH - 1437211-8
Order 'conn .100 jumper 20pos 1 inch - 1437211-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437211-8-ND.
CABLE .050 JUMPER 4POS 2 INCHES - 2-1437161-8
Order 'cable .050 jumper 4pos 2 inches - 2-1437161-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437161-8-ND.
Send this link via E-Mail
Help With This Screen