CONN .100 JUMPER 19POS 2 INCHES - 6-1437187-5
| Digi-Key Part Number | 6-1437187-5-ND |
2000 |
3.16500 |
Extended Price
6330.00 |
| Manufacturer Part Number | 6-1437187-5 | |||
| Description | CONN .100 JUMPER 19POS 2 INCHES | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-1437187-5 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | 2.00" (50.8mm) |
| Number of Positions | 19 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 1437187 5 614371875 |
CONN .100 JUMPER 19POS 2 INCHES - 6-1437187-5 (6-1437187-5-ND)
Related parts:CONN .100 JUMPER 19POS 2 INCHES - 6-1437187-5
Order 'conn .100 jumper 19pos 2 inches - 6-1437187-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437187-5-ND.
COND .100 JUMPER 18POS 2 INCH - 6-1437187-4
Order 'cond .100 jumper 18pos 2 inch - 6-1437187-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437187-4-ND.
CONN .100 JUMPER 8POS 4 INCHES - 6-1437189-5
Order 'conn .100 jumper 8pos 4 inches - 6-1437189-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437189-5-ND.
COND .100 JUMPER 22POS 2 INCH - 6-1437212-4
Order 'cond .100 jumper 22pos 2 inch - 6-1437212-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437212-4-ND.
COND .100 JUMPER 12POS 2 INCH - 5-1437212-1
Order 'cond .100 jumper 12pos 2 inch - 5-1437212-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437212-1-ND.
CONN .100 JUMPER 20POS 1 INCH - 1437211-8
Order 'conn .100 jumper 20pos 1 inch - 1437211-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437211-8-ND.
CONN PIN JUMPER TIN - 2-1437507-6
Order 'conn pin jumper tin - 2-1437507-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-1437507-6-ND.
CABLE .100 JUMPER 6POS 1 INCH - 2-1437211-2
Order 'cable .100 jumper 6pos 1 inch - 2-1437211-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437211-2-ND.
COND .100 JUMPER 26POS 2.5 INCH - 1447186-1
Order 'cond .100 jumper 26pos 2.5 inch - 1447186-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1447186-1-ND.
CABLE .050 JUMPER 4POS 2 INCHES - 2-1437161-8
Order 'cable .050 jumper 4pos 2 inches - 2-1437161-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437161-8-ND.
COND .100 JUMPER 6POS 1 INCH - 4-1437211-7
Order 'cond .100 jumper 6pos 1 inch - 4-1437211-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437211-7-ND.
CONN RCPT 50POS DL VERT .100 T/H - 2-146762-6
Order 'conn rcpt 50pos dl vert .100 t/h - 2-146762-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-146762-6-ND.
CONN RECEPT 52POS .100 VERT DUAL - 2-535542-6
Order 'conn recept 52pos .100 vert dual - 2-535542-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-535542-6-ND.
CONN HEADER .100 26POS TIN - 2-640454-6
Order 'conn header .100 26pos tin - 2-640454-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-640454-6-ND.
CONN HOUSING 30POS .100 DUAL ROW - 2-87456-6
Order 'conn housing 30pos .100 dual row - 2-87456-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25819-ND.
Send this link via E-Mail
Help With This Screen