FLEXSTRIP JUMPER .200 3COND - 6-1437149-9
| Digi-Key Part Number | 6-1437149-9-ND |
1000 |
.42000 |
Extended Price
420.00 |
| Manufacturer Part Number | 6-1437149-9 | |||
| Description | FLEXSTRIP JUMPER .200 3COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-1437149-9 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.200" (5.08mm) 1/5" |
| Length | 1.00" (25.4mm) |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 1437149 9 614371499 |
FLEXSTRIP JUMPER .200 3COND - 6-1437149-9 (6-1437149-9-ND)
Related parts:FLEXSTRIP JUMPER .200 3COND - 6-1437149-9
Order 'flexstrip jumper .200 3cond - 6-1437149-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437149-9-ND.
FLEXSTRIP JUMPER .100 3COND - 4-1437141-9
Order 'flexstrip jumper .100 3cond - 4-1437141-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437141-9-ND.
FLEXSTRIP JUMPER .100 3COND - 9-1437139-7
Order 'flexstrip jumper .100 3cond - 9-1437139-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437139-7-ND.
FLEXSTRIP JUMPER .100 12COND - 3-1437137-9
Order 'flexstrip jumper .100 12cond - 3-1437137-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437137-9-ND.
FLEXSTRIP JUMPER .050 11COND - 4-1437131-9
Order 'flexstrip jumper .050 11cond - 4-1437131-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437131-9-ND.
FLEXSTRIP JUMPER 7POS .100 - 4-1447188-9
Order 'flexstrip jumper 7pos .100 - 4-1447188-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1447188-9-ND.
FLEXSTRIP JUMPER .050 21COND - 6-1437131-0
Order 'flexstrip jumper .050 21cond - 6-1437131-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437131-0-ND.
FLEXSTRIP JUMPER .050 22COND - 6-1437131-1
Order 'flexstrip jumper .050 22cond - 6-1437131-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437131-1-ND.
FLEXSTRIP JUMPER .050 30COND - 6-1437131-8
Order 'flexstrip jumper .050 30cond - 6-1437131-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437131-8-ND.
FLEXSTRIP JUMPER .050 5COND - 6-1437132-4
Order 'flexstrip jumper .050 5cond - 6-1437132-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437132-4-ND.
FLEXSTRIP JUMPER .100 20COND - 6-1437145-5
Order 'flexstrip jumper .100 20cond - 6-1437145-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437145-5-ND.
FLEXSTRIP JUMPER .100 15COND - 6-1437213-4
Order 'flexstrip jumper .100 15cond - 6-1437213-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437213-4-ND.
FLEXSTRIP JUMPER 8POS .100 - 6-1447188-8
Order 'flexstrip jumper 8pos .100 - 6-1447188-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1447188-8-ND.
FLEXSTRIP JUMPER .100 9COND - 8-1437145-9
Order 'flexstrip jumper .100 9cond - 8-1437145-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437145-9-ND.
FLEXSTRIP JUMPER .100 11COND - 8-1437146-9
Order 'flexstrip jumper .100 11cond - 8-1437146-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437146-9-ND.
Send this link via E-Mail
Help With This Screen