RESISTOR CARBON 3.3K OHM 1/2W 10 - RC 1/2 3.3K 10% A - Resistors
| Digi-Key Part Number | RC1/23.3K10%A-ND |
1000 |
.10500 |
Extended Price
105.00 |
| Manufacturer Part Number | RC 1/2 3.3K 10% A | |||
| Description | RESISTOR CARBON 3.3K OHM 1/2W 10 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC 1/2 3.3K 10% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 3.30K |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±10% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Carbon |
| Voltage - Working | 40.620V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC 1 2 3 3K 10% A RC 12 33K 10% A RC1 23 3K10%A ND RC1233K10%AND RC1/23.3K10%A |
RC 1/2 3.3K 10% A Specification Sheet
RESISTOR CARBON 3.3K OHM 1/2W 10 - RC 1/2 3.3K 10% A (RC1/23.3K10%A-ND) - Resistors
Related parts Resistors :RESISTOR CARBON 1.1 OHM 1/2W 10% - RC 1/2 1.1 10% R
Order 'resistor carbon 1.1 ohm 1/2w 10% - RC 1/2 1.1 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.110%R-ND.
RESISTOR CARBON 1.2 OHM 1/2W 10% - RC 1/2 1.2 10% A
Order 'resistor carbon 1.2 ohm 1/2w 10% - RC 1/2 1.2 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.210%A-ND.
RESISTOR CARBON 1.2K OHM 1/2W 10 - RC 1/2 1.2K 10% A
Order 'resistor carbon 1.2k ohm 1/2w 10 - RC 1/2 1.2K 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2K10%A-ND.
RESISTOR CARBON 1.2K OHM 1/2W 10 - RC 1/2 1.2K 10% R
Order 'resistor carbon 1.2k ohm 1/2w 10 - RC 1/2 1.2K 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2K10%R-ND.
RESISTOR CARBON 1.2M OHM 1/2W 10 - RC 1/2 1.2M 10% A
Order 'resistor carbon 1.2m ohm 1/2w 10 - RC 1/2 1.2M 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2M10%A-ND.
RESISTOR CARBON 1.2M OHM 1/2W 10 - RC 1/2 1.2M 10% R
Order 'resistor carbon 1.2m ohm 1/2w 10 - RC 1/2 1.2M 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.2M10%R-ND.
RESISTOR CARBON 1.5 OHM 1/2W 10% - RC 1/2 1.5 10% R
Order 'resistor carbon 1.5 ohm 1/2w 10% - RC 1/2 1.5 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.510%R-ND.
RESISTOR CARBON 1.5K OHM 1/2W 10 - RC 1/2 1.5K 10% A
Order 'resistor carbon 1.5k ohm 1/2w 10 - RC 1/2 1.5K 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.5K10%A-ND.
RESISTOR CARBON 1.5K OHM 1/2W 10 - RC 1/2 1.5K 10% R
Order 'resistor carbon 1.5k ohm 1/2w 10 - RC 1/2 1.5K 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.5K10%R-ND.
RESISTOR CARBON 1.5M OHM 1/2W 10 - RC 1/2 1.5M 10% A
Order 'resistor carbon 1.5m ohm 1/2w 10 - RC 1/2 1.5M 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.5M10%A-ND.
RESISTOR CARBON 1.5M OHM 1/2W 10 - RC 1/2 1.5M 10% R
Order 'resistor carbon 1.5m ohm 1/2w 10 - RC 1/2 1.5M 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.5M10%R-ND.
RESISTOR CARBON 1.8 OHM 1/2W 10% - RC 1/2 1.8 10% R
Order 'resistor carbon 1.8 ohm 1/2w 10% - RC 1/2 1.8 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.810%R-ND.
RESISTOR CARBON 1.8K OHM 1/2W 10 - RC 1/2 1.8K 10% A
Order 'resistor carbon 1.8k ohm 1/2w 10 - RC 1/2 1.8K 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.8K10%A-ND.
RESISTOR CARBON 1.8K OHM 1/2W 10 - RC 1/2 1.8K 10% R
Order 'resistor carbon 1.8k ohm 1/2w 10 - RC 1/2 1.8K 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.8K10%R-ND.
RESISTOR CARBON 1.8M OHM 1/2W 10 - RC 1/2 1.8M 10% A
Order 'resistor carbon 1.8m ohm 1/2w 10 - RC 1/2 1.8M 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RC1/21.8M10%A-ND.
Send this link via E-Mail
Help With This Screen