BATT SEALED LEAD ACID 12V 1.2AH - BP1.2-12-T1 - Batteries
1.2Ah Lead Acid Battery 12V B B Battery BP1.2-12-T1
| Digi-Key Part Number | 522-1007-ND |
1 10 30 60 120 240 600 1200 |
13.86000 11.39600 11.08800 10.78000 9.24000 8.62400 8.00800 7.39200 |
Extended Price
13.86 113.96 332.64 646.80 1108.80 2069.76 4804.80 8870.40 |
| Manufacturer Part Number | BP1.2-12-T1 | |||
| Description | BATT SEALED LEAD ACID 12V 1.2AH | |||
| Quantity Available | 559 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BP1.2-12-T1 |
| Vendor | B B Battery |
| Category | Batteries |
| Voltage - Rated | 12V |
| Capacity | 1.2Ah |
| Rechargeability | Yes |
| Termination Style | Spade, .187" (4.7mm) |
| Size / Dimension | 3.82" L x 1.77" W x 2.09" H (97mm x 45mm x 53mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BP1 2 12 T1 BP1212T1 522 1007 ND 5221007ND 522-1007 |
BP1.2-12-T1 Specification Sheet
BATT SEALED LEAD ACID 12V 1.2AH - BP1.2-12-T1 (522-1007-ND) - Batteries
Related parts 1.2Ah Lead Acid Battery 12V B B Battery BP1.2-12-T1BATT SEALED LEAD ACID 12V 1.2AH - BP1.2-12-T1
Order 'batt sealed lead acid 12v 1.2ah - BP1.2-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1007-ND.
BATT SEALED LEAD ACID 12V 12AH - BP12-12-T2
Order 'batt sealed lead acid 12v 12ah - BP12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1013-ND.
BATT SEALED LEAD ACID 12V 12AH - BP12-12-T2-FR
Order 'batt sealed lead acid 12v 12ah - BP12-12-T2-FR' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP12-12-T2-FR-ND.
BATT SEALED LEAD ACID 12V 12AH - BPL12-12-T2
Order 'batt sealed lead acid 12v 12ah - BPL12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL12-12-T2-ND.
BATT SEALED LEAD ACID 12V 12AH - EP12-12-T2
Order 'batt sealed lead acid 12v 12ah - EP12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EP12-12-T2-ND.
BATT SEALED LEAD ACID 12V 12AH - EVP12-12-T2
Order 'batt sealed lead acid 12v 12ah - EVP12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number EVP12-12-T2-ND.
BATT SEALED LEAD ACID 6V 1.2AH - BP1.2-6-T1
Order 'batt sealed lead acid 6v 1.2ah - BP1.2-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1000-ND.
BATT SEALED LEAD ACID 12V 2.3AH - BP2.3-12-T1
Order 'batt sealed lead acid 12v 2.3ah - BP2.3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1008-ND.
BATT SEALED LEAD ACID 12V 4.5AH - BP4.5-12-T1
Order 'batt sealed lead acid 12v 4.5ah - BP4.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP4.5-12-T1-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T1
Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T1-ND.
BATT SEALED LEAD ACID 12V 3.3AH - BPL3.3-12-T1
Order 'batt sealed lead acid 12v 3.3ah - BPL3.3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL3.3-12-T1-ND.
BATTERY SEALED LEAD ACID 6V 12AH - BP12-6-T1
Order 'battery sealed lead acid 6v 12ah - BP12-6-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1005-ND.
BATTERY SEALED LEAD ACID 12V 3AH - BP3-12-T1
Order 'battery sealed lead acid 12v 3ah - BP3-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1009-ND.
BATTERY SEALED LEAD ACID 12V 7AH - BP7-12-T1
Order 'battery sealed lead acid 12v 7ah - BP7-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1011-ND.
BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T1
Order 'battery sealed lead acid 12v 5ah - BP5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1022-ND.
Options for 1.2Ah Lead Acid Battery 12V B B Battery BP1.2-12-T1
Send this link via E-Mail
Help With This Screen
