FLEXSTRIP JUMPER .050 22COND - 6-1437131-1
| Digi-Key Part Number | 6-1437131-1-ND |
1000 |
1.05000 |
Extended Price
1050.00 |
| Manufacturer Part Number | 6-1437131-1 | |||
| Description | FLEXSTRIP JUMPER .050 22COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-1437131-1 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.050" (1.27mm) |
| Length | 2.00" (50.8mm) |
| Number of Positions | 22 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 1437131 1 614371311 |
FLEXSTRIP JUMPER .050 22COND - 6-1437131-1 (6-1437131-1-ND)
Related parts:FLEXSTRIP JUMPER .050 22COND - 6-1437131-1
Order 'flexstrip jumper .050 22cond - 6-1437131-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437131-1-ND.
FLEXSTRIP JUMPER .050 21COND - 6-1437131-0
Order 'flexstrip jumper .050 21cond - 6-1437131-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437131-0-ND.
FLEXSTRIP JUMPER .050 30COND - 6-1437131-8
Order 'flexstrip jumper .050 30cond - 6-1437131-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437131-8-ND.
FLEXSTRIP JUMPER .050 17COND - 5-1437131-6
Order 'flexstrip jumper .050 17cond - 5-1437131-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437131-6-ND.
FLEXSTRIP JUMPER .050 11COND - 4-1437131-9
Order 'flexstrip jumper .050 11cond - 4-1437131-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437131-9-ND.
FLEXSTRIP JUMPER .050 12COND - 5-1437131-0
Order 'flexstrip jumper .050 12cond - 5-1437131-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437131-0-ND.
FLEXSTRIP JUMPER .050 15COND - 5-1437131-3
Order 'flexstrip jumper .050 15cond - 5-1437131-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437131-3-ND.
FLEXSTRIP JUMPER .050 2COND - 5-1437131-8
Order 'flexstrip jumper .050 2cond - 5-1437131-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437131-8-ND.
FLEXSTRIP JUMPER .050 5COND - 6-1437132-4
Order 'flexstrip jumper .050 5cond - 6-1437132-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437132-4-ND.
FLEXSTRIP JUMPER .050 6COND - 7-1437131-3
Order 'flexstrip jumper .050 6cond - 7-1437131-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437131-3-ND.
FLEXSTRIP JUMPER .050 18COND - 5-1437131-7
Order 'flexstrip jumper .050 18cond - 5-1437131-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437131-7-ND.
FLEXSTRIP JUMPER .050 18COND - 1-1437130-6
Order 'flexstrip jumper .050 18cond - 1-1437130-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-6-ND.
FLEXSTRIP JUMPER .050 30COND - 1-1437131-5
Order 'flexstrip jumper .050 30cond - 1-1437131-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437131-5-ND.
FLEXSTRIP JUMPER .050 20COND - 1-1437129-3
Order 'flexstrip jumper .050 20cond - 1-1437129-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437129-3-ND.
FLEXSTRIP JUMPER .050 13COND - 1-1437130-0
Order 'flexstrip jumper .050 13cond - 1-1437130-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-0-ND.
Send this link via E-Mail
Help With This Screen