RES ARRAY 1.2K OHM 4 ELEMENT - RAV 164D 1.2K 5% R - Resistors
| Digi-Key Part Number | RAV164D1.2K5%R-ND |
5000 |
.01200 |
Extended Price
60.00 |
| Manufacturer Part Number | RAV 164D 1.2K 5% R | |||
| Description | RES ARRAY 1.2K OHM 4 ELEMENT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RAV 164D 1.2K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.20K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 3.20mm L x 1.60mm W x 0.50mm H (Convex) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RAV 164D 1 2K 5% R RAV 164D 12K 5% R RAV164D1 2K5%R ND RAV164D12K5%RND RAV164D1.2K5%R |
RAV 164D 1.2K 5% R Specification Sheet
RES ARRAY 1.2K OHM 4 ELEMENT - RAV 164D 1.2K 5% R (RAV164D1.2K5%R-ND) - Resistors
Related parts Resistors:RES ARRAY 2K OHM 4 ELEMENT - RAC 164D 2K 1% R
Order 'res array 2k ohm 4 element - RAC 164D 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D2K1%R-ND.
RES ARRAY 1.3K OHM 4 ELEMENT - RAV 164D 1.3K 1% R
Order 'res array 1.3k ohm 4 element - RAV 164D 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D1.3K1%R-ND.
RES ARRAY 1.82K OHM 4 ELEMENT - RAV 164D 1.82K 1% R
Order 'res array 1.82k ohm 4 element - RAV 164D 1.82K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D1.82K1%R-ND.
RES ARRAY 1.8K OHM 4 ELEMENT - RAV 164D 1.8K 1% R
Order 'res array 1.8k ohm 4 element - RAV 164D 1.8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D1.8K1%R-ND.
RES ARRAY 10K OHM 4 ELEMENT - RAV 164D 10K 1% R
Order 'res array 10k ohm 4 element - RAV 164D 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D10K1%R-ND.
RES ARRAY 115 OHM 4 ELEMENT - RAV 164D 115 1% R
Order 'res array 115 ohm 4 element - RAV 164D 115 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D1151%R-ND.
RES ARRAY 11K OHM 4 ELEMENT - RAV 164D 11K 1% R
Order 'res array 11k ohm 4 element - RAV 164D 11K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D11K1%R-ND.
RES ARRAY 121 OHM 4 ELEMENT - RAV 164D 121 1% R
Order 'res array 121 ohm 4 element - RAV 164D 121 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D1211%R-ND.
RES ARRAY 1K OHM 4 ELEMENT - RAV 164D 1K 1% R
Order 'res array 1k ohm 4 element - RAV 164D 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D1K1%R-ND.
RES ARRAY 24.9 OHM 4 ELEMENT - RAV 164D 24.9 1% R
Order 'res array 24.9 ohm 4 element - RAV 164D 24.9 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D24.91%R-ND.
RES ARRAY 26.7 OHM 4 ELEMENT - RAV 164D 26.7 1% R
Order 'res array 26.7 ohm 4 element - RAV 164D 26.7 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D26.71%R-ND.
RES ARRAY 3.32K OHM 4 ELEMENT - RAV 164D 3.32K 1% R
Order 'res array 3.32k ohm 4 element - RAV 164D 3.32K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D3.32K1%R-ND.
RES ARRAY 332 OHM 4 ELEMENT - RAV 164D 332 1% R
Order 'res array 332 ohm 4 element - RAV 164D 332 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D3321%R-ND.
RES ARRAY 47 OHM 4 ELEMENT - RAV 164D 47 1% R
Order 'res array 47 ohm 4 element - RAV 164D 47 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D471%R-ND.
RES ARRAY 49.9K OHM 4 ELEMENT - RAV 164D 49.9K 1% R
Order 'res array 49.9k ohm 4 element - RAV 164D 49.9K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAV164D49.9K1%R-ND.
Send this link via E-Mail
Help With This Screen