Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES ARRAY 130 OHM 8 ELEMENT - RAC 648N 130 5% R

Digi-Key Part Number RAC648N1305%R-ND
Price Break
4000
Unit Price
.10100
Extended Price
404.00
Manufacturer Part NumberRAC 648N 130 5% R
DescriptionRES ARRAY 130 OHM 8 ELEMENT
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRAC 648N 130 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms130
Tolerance±5%
Power Per Element62.5mW
Circuit TypeBussed
Number of Pins10
PackagingTape & Reel (TR)
Number of Resistors8
Package / Case6.40mm L x 3.10mm W x 0.60mm H (Concave)
Mounting TypeSurface Mount
Voltage - Working50V
Temperature Coefficient±200ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RAC 648N 130 5% R
RAC 648N 130 5% R
RAC648N1305%R ND
RAC648N1305%RND
RAC648N1305%R

RAC 648N 130 5% R Specification Sheet

Image of RES ARRAY 130 OHM 8 ELEMENT - RAC 648N 130 5% R

RES ARRAY 130 OHM 8 ELEMENT - RAC 648N 130 5% R (RAC648N1305%R-ND)

Related parts:
RES ARRAY 1.8K OHM 8 ELEMENT - RAC 648N 1.8K 5% R
 Order 'res array 1.8k ohm 8 element - RAC 648N 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC648N1.8K5%R-ND.
RES ARRAY 100 OHM 8 ELEMENT - RAC 648N 100 5% R
 Order 'res array 100 ohm 8 element - RAC 648N 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC648N1005%R-ND.
RES ARRAY 10K OHM 8 ELEMENT - RAC 648N 10K 5% R
 Order 'res array 10k ohm 8 element - RAC 648N 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC648N10K5%R-ND.
RES ARRAY 150 OHM 8 ELEMENT - RAC 648N 150 5% R
 Order 'res array 150 ohm 8 element - RAC 648N 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC648N1505%R-ND.
RES ARRAY 220K OHM 8 ELEMENT - RAC 648N 220K 5% R
 Order 'res array 220k ohm 8 element - RAC 648N 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC648N220K5%R-ND.
RES ARRAY 4.7K OHM 8 ELEMENT - RAC 648N 4.7K 5% R
 Order 'res array 4.7k ohm 8 element - RAC 648N 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC648N4.7K5%R-ND.
RES ARRAY 100K OHM 8 ELEMENT - RAC 408M 100K 5% R
 Order 'res array 100k ohm 8 element - RAC 408M 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC408M100K5%R-ND.
RES ARRAY 10K OHM 8 ELEMENT - RAC 408M 10K 5% R
 Order 'res array 10k ohm 8 element - RAC 408M 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC408M10K5%R-ND.
RES ARRAY 1K OHM 8 ELEMENT - RAC 408M 1K 5% R
 Order 'res array 1k ohm 8 element - RAC 408M 1K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC408M1K5%R-ND.
RES ARRAY 220 OHM 8 ELEMENT - RAC 408M 220 5% R
 Order 'res array 220 ohm 8 element - RAC 408M 220 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC408M2205%R-ND.
RES ARRAY 220K OHM 8 ELEMENT - RAC 408M 220K 5% R
 Order 'res array 220k ohm 8 element - RAC 408M 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC408M220K5%R-ND.
RES ARRAY 330 OHM 8 ELEMENT - RAC 408M 330 5% R
 Order 'res array 330 ohm 8 element - RAC 408M 330 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC408M3305%R-ND.
RES ARRAY 4.7K OHM 8 ELEMENT - RAC 408M 4.7K 5% R
 Order 'res array 4.7k ohm 8 element - RAC 408M 4.7K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC408M4.7K5%R-ND.
RES ARRAY 47 OHM 8 ELEMENT - RAC 408M 47 5% R
 Order 'res array 47 ohm 8 element - RAC 408M 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC408M475%R-ND.
RES ARRAY 47K OHM 8 ELEMENT - RAC 408M 47K 5% R
 Order 'res array 47k ohm 8 element - RAC 408M 47K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC408M47K5%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES ARRAY 130 OHM 5% 4 RES SMD - EXB-N8V131JX Next: RES ARRAY 130 OHM 8TERM 4RES SMD - MNR14E0ABJ131