RES ARRAY 68 OHM 4 ELEMENT - RAC 164D 68 5% R
| Digi-Key Part Number | RAC164D685%R-ND |
5000 |
.01700 |
Extended Price
85.00 |
| Manufacturer Part Number | RAC 164D 68 5% R | |||
| Description | RES ARRAY 68 OHM 4 ELEMENT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RAC 164D 68 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 3.20mm L x 1.60mm W x 0.60mm H (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RAC 164D 68 5% R RAC 164D 68 5% R RAC164D685%R ND RAC164D685%RND RAC164D685%R |
RAC 164D 68 5% R Specification Sheet
RES ARRAY 68 OHM 4 ELEMENT - RAC 164D 68 5% R (RAC164D685%R-ND)
Related parts:RES ARRAY 1.2K OHM 4 ELEMENT - RAC 164D 1.2K 5% R
Order 'res array 1.2k ohm 4 element - RAC 164D 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D1.2K5%R-ND.
RES ARRAY 1.5K OHM 4 ELEMENT - RAC 164D 1.5K 5% R
Order 'res array 1.5k ohm 4 element - RAC 164D 1.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D1.5K5%R-ND.
RES ARRAY 1.8K OHM 4 ELEMENT - RAC 164D 1.8K 5% R
Order 'res array 1.8k ohm 4 element - RAC 164D 1.8K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D1.8K5%R-ND.
RES ARRAY 100 OHM 4 ELEMENT - RAC 164D 100 5% R
Order 'res array 100 ohm 4 element - RAC 164D 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D1005%R-ND.
RES ARRAY 100K OHM 4 ELEMENT - RAC 164D 100K 5% R
Order 'res array 100k ohm 4 element - RAC 164D 100K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D100K5%R-ND.
RES ARRAY 10 OHM 4 ELEMENT - RAC 164D 10 5% R
Order 'res array 10 ohm 4 element - RAC 164D 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D105%R-ND.
RES ARRAY 10K OHM 4 ELEMENT - RAC 164D 10K 5% R
Order 'res array 10k ohm 4 element - RAC 164D 10K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D10K5%R-ND.
RES ARRAY 110K OHM 4 ELEMENT - RAC 164D 110K 5% R
Order 'res array 110k ohm 4 element - RAC 164D 110K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D110K5%R-ND.
RES ARRAY 120 OHM 4 ELEMENT - RAC 164D 120 5% R
Order 'res array 120 ohm 4 element - RAC 164D 120 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D1205%R-ND.
RES ARRAY 130K OHM 4 ELEMENT - RAC 164D 130K 5% R
Order 'res array 130k ohm 4 element - RAC 164D 130K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D130K5%R-ND.
RES ARRAY 150 OHM 4 ELEMENT - RAC 164D 150 5% R
Order 'res array 150 ohm 4 element - RAC 164D 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D1505%R-ND.
RES ARRAY 150K OHM 4 ELEMENT - RAC 164D 150K 5% R
Order 'res array 150k ohm 4 element - RAC 164D 150K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D150K5%R-ND.
RES ARRAY 15 OHM 4 ELEMENT - RAC 164D 15 5% R
Order 'res array 15 ohm 4 element - RAC 164D 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D155%R-ND.
RES ARRAY 15K OHM 4 ELEMENT - RAC 164D 15K 5% R
Order 'res array 15k ohm 4 element - RAC 164D 15K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D15K5%R-ND.
RES ARRAY 180 OHM 4 ELEMENT - RAC 164D 180 5% R
Order 'res array 180 ohm 4 element - RAC 164D 180 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D1805%R-ND.
Send this link via E-Mail
Help With This Screen