RES ARRAY 1.2K OHM 4 ELEMENT - RAC 164D 1.2K 5% R - Resistors
| Digi-Key Part Number | RAC164D1.2K5%R-ND |
5000 |
.01700 |
Extended Price
85.00 |
| Manufacturer Part Number | RAC 164D 1.2K 5% R | |||
| Description | RES ARRAY 1.2K OHM 4 ELEMENT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RAC 164D 1.2K 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.20K |
| Tolerance | ±5% |
| Power Per Element | 62.5mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Tape & Reel (TR) |
| Number of Resistors | 4 |
| Package / Case | 3.20mm L x 1.60mm W x 0.60mm H (Concave) |
| Mounting Type | Surface Mount |
| Voltage - Working | 50V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RAC 164D 1 2K 5% R RAC 164D 12K 5% R RAC164D1 2K5%R ND RAC164D12K5%RND RAC164D1.2K5%R |
RAC 164D 1.2K 5% R Specification Sheet
RES ARRAY 1.2K OHM 4 ELEMENT - RAC 164D 1.2K 5% R (RAC164D1.2K5%R-ND) - Resistors
Related parts Resistors:RES ARRAY 2K OHM 4 ELEMENT - RAC 164D 2K 1% R
Order 'res array 2k ohm 4 element - RAC 164D 2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D2K1%R-ND.
RES ARRAY 2K OHM 4 ELEMENT - RAC 164D 2K 5% R
Order 'res array 2k ohm 4 element - RAC 164D 2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D2K5%R-ND.
RES ARRAY 1.3K OHM 4 ELEMENT - RAC 164D 1.3K 1% R
Order 'res array 1.3k ohm 4 element - RAC 164D 1.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D1.3K1%R-ND.
RES ARRAY 100 OHM 4 ELEMENT - RAC 164D 100 1% R
Order 'res array 100 ohm 4 element - RAC 164D 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D1001%R-ND.
RES ARRAY 100K OHM 4 ELEMENT - RAC 164D 100K 1% R
Order 'res array 100k ohm 4 element - RAC 164D 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D100K1%R-ND.
RES ARRAY 10K OHM 4 ELEMENT - RAC 164D 10K 1% R
Order 'res array 10k ohm 4 element - RAC 164D 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D10K1%R-ND.
RES ARRAY 11K OHM 4 ELEMENT - RAC 164D 11K 1% R
Order 'res array 11k ohm 4 element - RAC 164D 11K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D11K1%R-ND.
RES ARRAY 20K OHM 4 ELEMENT - RAC 164D 20K 1% R
Order 'res array 20k ohm 4 element - RAC 164D 20K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D20K1%R-ND.
RES ARRAY 3.01K OHM 4 ELEMENT - RAC 164D 3.01K 1% R
Order 'res array 3.01k ohm 4 element - RAC 164D 3.01K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D3.01K1%R-ND.
RES ARRAY 33.2K OHM 4 ELEMENT - RAC 164D 33.2K 1% R
Order 'res array 33.2k ohm 4 element - RAC 164D 33.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D33.2K1%R-ND.
RES ARRAY 38.3K OHM 4 ELEMENT - RAC 164D 38.3K 1% R
Order 'res array 38.3k ohm 4 element - RAC 164D 38.3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D38.3K1%R-ND.
RES ARRAY 39.2 OHM 4 ELEMENT - RAC 164D 39.2 1% R
Order 'res array 39.2 ohm 4 element - RAC 164D 39.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D39.21%R-ND.
RES ARRAY 39.2K OHM 4 ELEMENT - RAC 164D 39.2K 1% R
Order 'res array 39.2k ohm 4 element - RAC 164D 39.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D39.2K1%R-ND.
RES ARRAY 4.02K OHM 4 ELEMENT - RAC 164D 4.02K 1% R
Order 'res array 4.02k ohm 4 element - RAC 164D 4.02K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D4.02K1%R-ND.
RES ARRAY 40.2K OHM 4 ELEMENT - RAC 164D 40.2K 1% R
Order 'res array 40.2k ohm 4 element - RAC 164D 40.2K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RAC164D40.2K1%R-ND.
Send this link via E-Mail
Help With This Screen