ADAPTER CABL RPSMA TO U.FL 100MM - ACH0-CA-DP004
| Digi-Key Part Number | 590-1005-ND |
1 10 25 50 100 |
14.85000 11.22000 10.56000 9.90000 7.12000 |
Extended Price
14.85 112.20 264.00 495.00 712.00 |
| Manufacturer Part Number | ACH0-CA-DP004 | |||
| Description | ADAPTER CABL RPSMA TO U.FL 100MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ACH0-CA-DP004 |
| Vendor | Quatech/DPAC Technologies |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Round |
| Connector Type | RPSMA Jack to U.FL Plug |
| Overall Length | 100.000 mm [Typ] |
| Cable Color | White |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ACH0 CA DP004 ACH0CADP004 590 1005 ND 5901005ND 590-1005 |
ACH0-CA-DP004 Specification Sheet
ADAPTER CABL RPSMA TO U.FL 100MM - ACH0-CA-DP004 (590-1005-ND)
Related parts:ADAPTER CABL RPSMA TO U.FL 100MM - ACH0-CA-DP004
Order 'adapter cabl rpsma to u.fl 100mm - ACH0-CA-DP004' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1005-ND.
ADAPTER CABL RPSMA TO U.FL 100MM - ACH0-CA-DP004-G
Order 'adapter cabl rpsma to u.fl 100mm - ACH0-CA-DP004-G' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1014-ND.
ADAPTER CABLE U.FL TO U.FL 100MM - ACH0-CA-DP001
Order 'adapter cable u.fl to u.fl 100mm - ACH0-CA-DP001' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number ACH0-CA-DP001-ND.
CABLE USB LAPLINK ADAPTER 2M - A-USB-LL
Order 'cable usb laplink adapter 2m - A-USB-LL' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-USB-LL-ND.
CABLE USB A TO 5 WAY CRIMP 100MM - 14193
Order 'cable usb a to 5 way crimp 100mm - 14193' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1026-ND.
CABLE ASSY RCPT-RING TONG #8 12" - 443929-1
Order 'cable assy rcpt-ring tong #8 12" - 443929-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 443929-1-ND.
CABLE XLR JACK/ 1/4" STEREO PLUG - 6888-180
Order 'cable xlr jack/ 1/4" stereo plug - 6888-180' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6888-180-ND.
CABLE XLR JACK/ 1/4" STEREO PLUG - 6888-300
Order 'cable xlr jack/ 1/4" stereo plug - 6888-300' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6888-300-ND.
CABLE HDMI-DVI .75M - 1770020-5
Order 'cable hdmi-dvi .75m - 1770020-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A35087-ND.
CABLE DB25M-36M CENTRONICS 3M - AK102-3
Order 'cable db25m-36m centronics 3m - AK102-3' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1007-ND.
CABLE DB25M-36M CENTRONIC RT ANG - AK525-2
Order 'cable db25m-36m centronic rt ang - AK525-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1008-ND.
CABLE 3.5MM STEREO-2PHONO PLUGS - AK243-2
Order 'cable 3.5mm stereo-2phono plugs - AK243-2' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1042-ND.
CABLE 3.5MM STER-2RCA MALE 10M - AK243-10
Order 'cable 3.5mm ster-2rca male 10m - AK243-10' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1273-ND.
CABLE 3.5MM STER-2RCA MALE 10M - AK243-10-R
Order 'cable 3.5mm ster-2rca male 10m - AK243-10-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1426-ND.
CABLE DB25M-36M CENTRONIC RT ANG - AK525-2-R
Order 'cable db25m-36m centronic rt ang - AK525-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9860-ND.
Send this link via E-Mail
Help With This Screen