Keywords:





2.80K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc PRN 1/4 T1 2.8K 1% P

RES 1/4W 2.8K T1 1% - PRN 1/4 T1 2.8K 1% P - Resistors

Digi-Key Part Number PRN1/4T12.8KFP-ND
Price Break
5000
Unit Price
.01500
Extended Price
75.00
Manufacturer Part NumberPRN 1/4 T1 2.8K 1% P
DescriptionRES 1/4W 2.8K T1 1%
Quantity Available Non-Stock
All prices are in USD

Purchase 2.80K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc PRN 1/4 T1 2.8K 1% P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.80K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc PRN 1/4 T1 2.8K 1% P
Technical/Catalog InformationPRN 1/4 T1 2.8K 1% P
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms2.80K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Reel (TR)
CompositionMetal Film
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width18mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PRN 1 4 T1 2 8K 1% P
PRN 14 T1 28K 1% P
PRN1 4T12 8KFP ND
PRN14T128KFPND
PRN1/4T12.8KFP

PRN 1/4 T1 2.8K 1% P Specification Sheet

Image of RES 1/4W 2.8K T1 1% - PRN 1/4 T1 2.8K 1% P

RES 1/4W 2.8K T1 1% - PRN 1/4 T1 2.8K 1% P (PRN1/4T12.8KFP-ND) - Resistors

Related parts 2.80K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc PRN 1/4 T1 2.8K 1% P
1.00 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) CSR 1/8 1 1% I
 Order 'res 1 ohm 1/8w 1% 0603 smd - CSR 1/8 1 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/81FICT-ND.
1.00 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) CSR 1/8 1 1% I
 Order 'res 1 ohm 1/8w 1% 0603 smd - CSR 1/8 1 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/81FIDKR-ND.
1.00 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Stackpole Electronics Inc CSR 1/8 1 1% I
 Order 'res 1 ohm 1/8w 1% 0603 smd - CSR 1/8 1 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/81FITR-ND.
1.60K Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 1.6K 5% B
 Order 'res ww 4w 1.6k ohm 5% axial - WW 4 1.6K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW41.6KJB-ND.
100 Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 100 5% B
 Order 'res ww 4w 100 ohm 5% axial - WW 4 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW4100JB-ND.
100 Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 100 5% R
 Order 'res ww 4w 100 ohm 5% axial - WW 4 100 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW4100JR-ND.
120 Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 120 5% B
 Order 'res ww 4w 120 ohm 5% axial - WW 4 120 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW4120JB-ND.
12.0K Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 12K 5% B
 Order 'res ww 4w 12k ohm 5% axial - WW 4 12K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW412KJB-ND.
150 Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 150 5% B
 Order 'res ww 4w 150 ohm 5% axial - WW 4 150 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW4150JB-ND.
150 Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 150 5% R
 Order 'res ww 4w 150 ohm 5% axial - WW 4 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW4150JR-ND.
15.0 Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 15 5% B
 Order 'res ww 4w 15 ohm 5% axial - WW 4 15 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW415JB-ND.
1.00K Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 1K 5% B
 Order 'res ww 4w 1k ohm 5% axial - WW 4 1K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW41KJB-ND.
200 Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 200 5% B
 Order 'res ww 4w 200 ohm 5% axial - WW 4 200 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW4200JB-ND.
200 Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 200 5% R
 Order 'res ww 4w 200 ohm 5% axial - WW 4 200 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW4200JR-ND.
270 Ohm 4W Through Hole Resistors Stackpole Electronics Inc WW 4 270 5% B
 Order 'res ww 4w 270 ohm 5% axial - WW 4 270 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW4270JB-ND.

Options for 2.80K Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc PRN 1/4 T1 2.8K 1% P
Send this link via E-Mail
Help With This Screen

RES 1/4W 2.8K T1 1% - PRN 1/4 T1 2.8K 1% P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 1/4W 2.74M T1 1% - PRN 1/4 T1 2.74M 1% P Next: RES 1/4W 200 T1 1% - PRN 1/4 T1 200 1% P
RES 1/4W 2.8K T1 1% - PRN 1/4 T1 2.8K 1% P