RES CARBON 220 OHM 1/2W 5% - PCFM 1/2 220 5% P
| Digi-Key Part Number | PCFM1/22205%P-ND |
5000 |
.01400 |
Extended Price
70.00 |
| Manufacturer Part Number | PCFM 1/2 220 5% P | |||
| Description | RES CARBON 220 OHM 1/2W 5% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCFM 1/2 220 5% P |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Carbon Film |
| Voltage - Working | 10.488V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCFM 1 2 220 5% P PCFM 12 220 5% P PCFM1 22205%P ND PCFM122205%PND PCFM1/22205%P |
PCFM 1/2 220 5% P Specification Sheet
RES CARBON 220 OHM 1/2W 5% - PCFM 1/2 220 5% P (PCFM1/22205%P-ND)
Related parts :RES CARBON 220 OHM 1/2W 5% - PCFM 1/2 220 5% P
Order 'res carbon 220 ohm 1/2w 5% - PCFM 1/2 220 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/22205%P-ND.
RES CARBON 1.1K OHM 1/2W 5% - PCFM 1/2 1.1K 5% P
Order 'res carbon 1.1k ohm 1/2w 5% - PCFM 1/2 1.1K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21.1K5%P-ND.
RES CARBON 1.2K OHM 1/2W 5% - PCFM 1/2 1.2K 5% P
Order 'res carbon 1.2k ohm 1/2w 5% - PCFM 1/2 1.2K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21.2K5%P-ND.
RES CARBON 1.5K OHM 1/2W 5% - PCFM 1/2 1.5K 5% P
Order 'res carbon 1.5k ohm 1/2w 5% - PCFM 1/2 1.5K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21.5K5%P-ND.
RES CARBON 10 OHM 1/2W 5% - PCFM 1/2 10 5% P
Order 'res carbon 10 ohm 1/2w 5% - PCFM 1/2 10 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/2105%P-ND.
RES CARBON 120 OHM 1/2W 5% - PCFM 1/2 120 5% P
Order 'res carbon 120 ohm 1/2w 5% - PCFM 1/2 120 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21205%P-ND.
RES CARBON 120K OHM 1/2W 5% - PCFM 1/2 120K 5% P
Order 'res carbon 120k ohm 1/2w 5% - PCFM 1/2 120K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/2120K5%P-ND.
RES CARBON 12 OHM 1/2W 5% - PCFM 1/2 12 5% P
Order 'res carbon 12 ohm 1/2w 5% - PCFM 1/2 12 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/2125%P-ND.
RES CARBON 150 OHM 1/2W 5% - PCFM 1/2 150 5% P
Order 'res carbon 150 ohm 1/2w 5% - PCFM 1/2 150 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21505%P-ND.
RES CARBON 160 OHM 1/2W 5% - PCFM 1/2 160 5% P
Order 'res carbon 160 ohm 1/2w 5% - PCFM 1/2 160 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21605%P-ND.
RES CARBON 180 OHM 1/2W 5% - PCFM 1/2 180 5% P
Order 'res carbon 180 ohm 1/2w 5% - PCFM 1/2 180 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21805%P-ND.
RES CARBON 1K OHM 1/2W 5% - PCFM 1/2 1K 5% P
Order 'res carbon 1k ohm 1/2w 5% - PCFM 1/2 1K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/21K5%P-ND.
RES CARBON 22 OHM 1/2W 5% - PCFM 1/2 22 5% P
Order 'res carbon 22 ohm 1/2w 5% - PCFM 1/2 22 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/2225%P-ND.
RES CARBON 2 OHM 1/2W 5% - PCFM 1/2 2 5% P
Order 'res carbon 2 ohm 1/2w 5% - PCFM 1/2 2 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/225%P-ND.
RES CARBON 27 OHM 1/2W 5% - PCFM 1/2 27 5% P
Order 'res carbon 27 ohm 1/2w 5% - PCFM 1/2 27 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCFM1/2275%P-ND.
Send this link via E-Mail
Help With This Screen