RES 100K OHM 1/4W 5% CARBON FILM - PCF 1/4 100K 5% P - Resistors
| Digi-Key Part Number | PCF1/4100K5%P-ND |
5000 |
.01500 |
Extended Price
75.00 |
| Manufacturer Part Number | PCF 1/4 100K 5% P | |||
| Description | RES 100K OHM 1/4W 5% CARBON FILM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCF 1/4 100K 5% P |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Carbon Film |
| Voltage - Working | 158.114V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCF 1 4 100K 5% P PCF 14 100K 5% P PCF1 4100K5%P ND PCF14100K5%PND PCF1/4100K5%P |
PCF 1/4 100K 5% P Specification Sheet
RES 100K OHM 1/4W 5% CARBON FILM - PCF 1/4 100K 5% P (PCF1/4100K5%P-ND) - Resistors
Related parts Resistors :RES 100K OHM 1/4W 5% CARBON FILM - PCF 1/4 100K 5% P
Order 'res 100k ohm 1/4w 5% carbon film - PCF 1/4 100K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/4100K5%P-ND.
RES 1.1K OHM 1/4W 5% CARBON FILM - PCF 1/4 1.1K 5% P
Order 'res 1.1k ohm 1/4w 5% carbon film - PCF 1/4 1.1K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41.1K5%P-ND.
RES 1.2K OHM 1/4W 5% CARBON FILM - PCF 1/4 1.2K 5% P
Order 'res 1.2k ohm 1/4w 5% carbon film - PCF 1/4 1.2K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41.2K5%P-ND.
RES 1.2M OHM 1/4W 5% CARBON FILM - PCF 1/4 1.2M 5% P
Order 'res 1.2m ohm 1/4w 5% carbon film - PCF 1/4 1.2M 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41.2M5%P-ND.
RES 1.5K OHM 1/4W 5% CARBON FILM - PCF 1/4 1.5K 5% P
Order 'res 1.5k ohm 1/4w 5% carbon film - PCF 1/4 1.5K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41.5K5%P-ND.
RES 1.5M OHM 1/4W 5% CARBON FILM - PCF 1/4 1.5M 5% P
Order 'res 1.5m ohm 1/4w 5% carbon film - PCF 1/4 1.5M 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41.5M5%P-ND.
RES 1.6K OHM 1/4W 5% CARBON FILM - PCF 1/4 1.6K 5% P
Order 'res 1.6k ohm 1/4w 5% carbon film - PCF 1/4 1.6K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41.6K5%P-ND.
RES 1.6M OHM 1/4W 5% CARBON FILM - PCF 1/4 1.6M 5% P
Order 'res 1.6m ohm 1/4w 5% carbon film - PCF 1/4 1.6M 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41.6M5%P-ND.
RES 1.8K OHM 1/4W 5% CARBON FILM - PCF 1/4 1.8K 5% P
Order 'res 1.8k ohm 1/4w 5% carbon film - PCF 1/4 1.8K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41.8K5%P-ND.
RES 1.8M OHM 1/4W 5% CARBON FILM - PCF 1/4 1.8M 5% P
Order 'res 1.8m ohm 1/4w 5% carbon film - PCF 1/4 1.8M 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41.8M5%P-ND.
RES 100 OHM 1/4W 5% CARBON FILM - PCF 1/4 100 5% P
Order 'res 100 ohm 1/4w 5% carbon film - PCF 1/4 100 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/41005%P-ND.
RES 10 OHM 1/4W 5% CARBON FILM - PCF 1/4 10 5% P
Order 'res 10 ohm 1/4w 5% carbon film - PCF 1/4 10 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/4105%P-ND.
RES 10K OHM 1/4W 5% CARBON FILM - PCF 1/4 10K 5% P
Order 'res 10k ohm 1/4w 5% carbon film - PCF 1/4 10K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/410K5%P-ND.
RES 10M OHM 1/4W 5% CARBON FILM - PCF 1/4 10M 5% P
Order 'res 10m ohm 1/4w 5% carbon film - PCF 1/4 10M 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/410M5%P-ND.
RES 110K OHM 1/4W 5% CARBON FILM - PCF 1/4 110K 5% P
Order 'res 110k ohm 1/4w 5% carbon film - PCF 1/4 110K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/4110K5%P-ND.
Send this link via E-Mail
Help With This Screen