RES CERAMIC 10 OHM 20W 5% WW - PCB 20 10 5% B - Resistors
| Digi-Key Part Number | PCB20105%B-ND |
750 |
.60320 |
Extended Price
452.40 |
| Manufacturer Part Number | PCB 20 10 5% B | |||
| Description | RES CERAMIC 10 OHM 20W 5% WW | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCB 20 10 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 20W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 14.142V |
| Temperature Coefficient | ±800ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCB 20 10 5% B PCB 20 10 5% B PCB20105%B ND PCB20105%BND PCB20105%B |
RES CERAMIC 10 OHM 20W 5% WW - PCB 20 10 5% B (PCB20105%B-ND) - Resistors
Related parts Resistors :RES CERAMIC 3 OHM 20W 5% WW - PCB 20 3 5% B
Order 'res ceramic 3 ohm 20w 5% ww - PCB 20 3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB2035%B-ND.
RES CERAMIC 4 OHM 20W 5% WW - PCB 20 4 5% B
Order 'res ceramic 4 ohm 20w 5% ww - PCB 20 4 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB2045%B-ND.
RES CERAMIC 8 OHM 20W 5% WW - PCB 20 8 5% B
Order 'res ceramic 8 ohm 20w 5% ww - PCB 20 8 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB2085%B-ND.
RES CERAMIC 10 OHM 20W 5% WW - PCB 20 10 5% B
Order 'res ceramic 10 ohm 20w 5% ww - PCB 20 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB20105%B-ND.
RES CERAMIC 3 OHM 20W 5% WW - NSZ4 20 3 5% A
Order 'res ceramic 3 ohm 20w 5% ww - NSZ4 20 3 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ42035%A-ND.
RES CERAMIC 4 OHM 10W 5% WW - PCB 10 4 5% B
Order 'res ceramic 4 ohm 10w 5% ww - PCB 10 4 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB1045%B-ND.
RES CERAMIC 2.2 OHM 15W 5% WW - PCB 15 2.2 5% B
Order 'res ceramic 2.2 ohm 15w 5% ww - PCB 15 2.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB152.25%B-ND.
RES CERAMIC 9.1 OHM 15W 5% WW - PCB 15 9.1 5% B
Order 'res ceramic 9.1 ohm 15w 5% ww - PCB 15 9.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB159.15%B-ND.
RES CERAMIC 1.2 OHM 5W 5% WW - PCB 5 1.2 5% B
Order 'res ceramic 1.2 ohm 5w 5% ww - PCB 5 1.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB51.25%B-ND.
RES CERAMIC 4.7 OHM 5W 5% WW - PCB 5 4.7 5% B
Order 'res ceramic 4.7 ohm 5w 5% ww - PCB 5 4.7 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB54.75%B-ND.
RES CERAMIC 75 OHM 7W 5% WW - PCB 7 75 5% B
Order 'res ceramic 75 ohm 7w 5% ww - PCB 7 75 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB7755%B-ND.
RES 10 OHM 20W 5% SILICONE PCB - FS20-10
Order 'res 10 ohm 20w 5% silicone pcb - FS20-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-10-ND.
RES 10 OHM 20W 5% SILICONE PCB - FS20S-10
Order 'res 10 ohm 20w 5% silicone pcb - FS20S-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20S-10-ND.
RES CERAMIC 5.6 OHM 10W 5% WW - NSZ1 10 5.6 5% A
Order 'res ceramic 5.6 ohm 10w 5% ww - NSZ1 10 5.6 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ1105.65%A-ND.
RES CERAMIC 2.7K OHM 7W 5% WW - NSZ4 7 2.7K 5% A
Order 'res ceramic 2.7k ohm 7w 5% ww - NSZ4 7 2.7K 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ472.7K5%A-ND.
Send this link via E-Mail
Help With This Screen