RES CERAMIC 2.2 OHM 15W 5% WW - PCB 15 2.2 5% B
| Digi-Key Part Number | PCB152.25%B-ND |
1000 |
.41496 |
Extended Price
414.96 |
| Manufacturer Part Number | PCB 15 2.2 5% B | |||
| Description | RES CERAMIC 2.2 OHM 15W 5% WW | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCB 15 2.2 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 2.20 |
| Power (Watts) | 15W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 5.745V |
| Temperature Coefficient | ±800ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCB 15 2 2 5% B PCB 15 22 5% B PCB152 25%B ND PCB15225%BND PCB152.25%B |
RES CERAMIC 2.2 OHM 15W 5% WW - PCB 15 2.2 5% B (PCB152.25%B-ND)
Related parts :RES CERAMIC 2.2 OHM 15W 5% WW - PCB 15 2.2 5% B
Order 'res ceramic 2.2 ohm 15w 5% ww - PCB 15 2.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB152.25%B-ND.
RES CERAMIC 9.1 OHM 15W 5% WW - PCB 15 9.1 5% B
Order 'res ceramic 9.1 ohm 15w 5% ww - PCB 15 9.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB159.15%B-ND.
RES CERAMIC 10 OHM 15W 10% WW - PCB 15 10 10% B
Order 'res ceramic 10 ohm 15w 10% ww - PCB 15 10 10% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB151010%B-ND.
RES .2 OHM 15W 5% CERAMIC WW - CB 15 0.2 5% B
Order 'res .2 ohm 15w 5% ceramic ww - CB 15 0.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB150.25%B-ND.
RES 2 OHM 15W 5% CERAMIC WW - CB 15 2 5% B
Order 'res 2 ohm 15w 5% ceramic ww - CB 15 2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB1525%B-ND.
RES CERAMIC 2 OHM 5W 5% WW - NSZ1 5 2 5% A
Order 'res ceramic 2 ohm 5w 5% ww - NSZ1 5 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ1525%A-ND.
RES .2 OHM 1W 5% WW SMD - S-2 0.200 OHM 5%
Order 'res .2 ohm 1w 5% ww smd - S-2 0.200 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-2-0.200JTR-ND.
RES .2 OHM 3W 5% WW SMD - S-3 0.200 OHM 5%
Order 'res .2 ohm 3w 5% ww smd - S-3 0.200 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-0.200JTR-ND.
RES .2 OHM 2W 5% WW SMD - S-4 0.200 OHM 5%
Order 'res .2 ohm 2w 5% ww smd - S-4 0.200 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-0.200JTR-ND.
RES .2 OHM 4W 5% WW SMD - S-5 0.200 OHM 5%
Order 'res .2 ohm 4w 5% ww smd - S-5 0.200 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-5-0.200JTR-ND.
RES CERAMIC 4 OHM 10W 5% WW - PCB 10 4 5% B
Order 'res ceramic 4 ohm 10w 5% ww - PCB 10 4 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB1045%B-ND.
RES CERAMIC 10 OHM 20W 5% WW - PCB 20 10 5% B
Order 'res ceramic 10 ohm 20w 5% ww - PCB 20 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB20105%B-ND.
RES CERAMIC 3 OHM 20W 5% WW - PCB 20 3 5% B
Order 'res ceramic 3 ohm 20w 5% ww - PCB 20 3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB2035%B-ND.
RES CERAMIC 4 OHM 20W 5% WW - PCB 20 4 5% B
Order 'res ceramic 4 ohm 20w 5% ww - PCB 20 4 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB2045%B-ND.
RES CERAMIC 8 OHM 20W 5% WW - PCB 20 8 5% B
Order 'res ceramic 8 ohm 20w 5% ww - PCB 20 8 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB2085%B-ND.
Send this link via E-Mail
Help With This Screen