RESISTOR 50 OHM 5W 5% WW - NWW 5 50 5% B
| Digi-Key Part Number | NWW5505%B-ND |
1000 |
.48811 |
Extended Price
488.11 |
| Manufacturer Part Number | NWW 5 50 5% B | |||
| Description | RESISTOR 50 OHM 5W 5% WW | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NWW 5 50 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 50.0 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NWW 5 50 5% B NWW 5 50 5% B NWW5505%B ND NWW5505%BND NWW5505%B |
NWW 5 50 5% B Specification Sheet
RESISTOR 50 OHM 5W 5% WW - NWW 5 50 5% B (NWW5505%B-ND)
Related parts:RESISTOR .25 OHM 5W 1% WW - NWW 5 0.25 1% R
Order 'resistor .25 ohm 5w 1% ww - NWW 5 0.25 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW50.251%R-ND.
RESISTOR 100 OHM 5W 1% WW - NWW 5 100 1% R
Order 'resistor 100 ohm 5w 1% ww - NWW 5 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW51001%R-ND.
RES 100 OHM 5W 1% WW ALM SMD - KAL 5 100 1% B
Order 'res 100 ohm 5w 1% ww alm smd - KAL 5 100 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL51001%B-ND.
RES 10 OHM 5W 1% WW ALM SMD - KAL 5 10 1% B
Order 'res 10 ohm 5w 1% ww alm smd - KAL 5 10 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL5101%B-ND.
RES 1 OHM 5W 1% WW ALM SMD - KAL 5 1 1% B
Order 'res 1 ohm 5w 1% ww alm smd - KAL 5 1 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL511%B-ND.
RESISTOR 100K OHM 10W 1% WW - NWW 10 100K 1% B
Order 'resistor 100k ohm 10w 1% ww - NWW 10 100K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW10100K1%B-ND.
RESISTOR 11 OHM 10W 1% WW - NWW 10 11 1% B
Order 'resistor 11 ohm 10w 1% ww - NWW 10 11 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW10111%B-ND.
RESISTOR .1 OHM 2W 1% WW - NWW 2 0.1 1% B
Order 'resistor .1 ohm 2w 1% ww - NWW 2 0.1 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW20.11%B-ND.
RESISTOR .1 OHM 2W 1% WW - NWW 2 0.1 1% R
Order 'resistor .1 ohm 2w 1% ww - NWW 2 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW20.11%R-ND.
RESISTOR 1.5 OHM 3W 1% WW - NWW 3 1.5 1% R
Order 'resistor 1.5 ohm 3w 1% ww - NWW 3 1.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW31.51%R-ND.
RESISTOR 5.0 OHM 5W 5% WIREWOUND - 2322 329 05508BC
Order 'resistor 5.0 ohm 5w 5% wirewound - 2322 329 05508BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W5.0CT-ND.
RESISTOR .50 OHM 5W 5% WIREWOUND - 2322 329 05507BC
Order 'resistor .50 ohm 5w 5% wirewound - 2322 329 05507BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number AC5W.50CT-ND.
RESISTOR 5.0 OHM 5W 5% WIREWOUND - 2322 329 05508BC
Order 'resistor 5.0 ohm 5w 5% wirewound - 2322 329 05508BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W5.0TB-ND.
RESISTOR .50 OHM 5W 5% WIREWOUND - 2322 329 05507BC
Order 'resistor .50 ohm 5w 5% wirewound - 2322 329 05507BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number AC5W.50TB-ND.
RESISTOR .50 OHM 5W 5% WIREWOUND - AC05000005007JAC00
Order 'resistor .50 ohm 5w 5% wirewound - AC05000005007JAC00' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC5W.50CT-ND.
Send this link via E-Mail
Help With This Screen