RESISTOR 100 OHM 5W 1% WW - NWW 5 100 1% R
| Digi-Key Part Number | NWW51001%R-ND |
1000 |
.65700 |
Extended Price
657.00 |
| Manufacturer Part Number | NWW 5 100 1% R | |||
| Description | RESISTOR 100 OHM 5W 1% WW | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NWW 5 100 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NWW 5 100 1% R NWW 5 100 1% R NWW51001%R ND NWW51001%RND NWW51001%R |
NWW 5 100 1% R Specification Sheet
RESISTOR 100 OHM 5W 1% WW - NWW 5 100 1% R (NWW51001%R-ND)
Related parts:RESISTOR 100 OHM 5W 1% WW - NWW 5 100 1% R
Order 'resistor 100 ohm 5w 1% ww - NWW 5 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW51001%R-ND.
RESISTOR .25 OHM 5W 1% WW - NWW 5 0.25 1% R
Order 'resistor .25 ohm 5w 1% ww - NWW 5 0.25 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW50.251%R-ND.
RES CERAMIC 100 OHM 5W 10% WW - NSZ4 5 100 10% A
Order 'res ceramic 100 ohm 5w 10% ww - NSZ4 5 100 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ4510010%A-ND.
RES CERAMIC 330 OHM 5W 10% WW - NSZ4 5 330 10% A
Order 'res ceramic 330 ohm 5w 10% ww - NSZ4 5 330 10% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ4533010%A-ND.
RESISTOR 100 OHM 5W 5% WW - NWW 5 100 5% B
Order 'resistor 100 ohm 5w 5% ww - NWW 5 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW51005%B-ND.
RES CERM WW 5W 0.1 OHM 1% VERT - WVM 5 0.1 1% B
Order 'res cerm ww 5w 0.1 ohm 1% vert - WVM 5 0.1 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM50.11%B-ND.
RES 100 OHM 5W 5% CERAMIC WW - CB 5 100 5% B
Order 'res 100 ohm 5w 5% ceramic ww - CB 5 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB51005%B-ND.
RESISTOR 100K OHM 10W 1% WW - NWW 10 100K 1% B
Order 'resistor 100k ohm 10w 1% ww - NWW 10 100K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW10100K1%B-ND.
RESISTOR 11 OHM 10W 1% WW - NWW 10 11 1% B
Order 'resistor 11 ohm 10w 1% ww - NWW 10 11 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW10111%B-ND.
RESISTOR 1.5 OHM 3W 1% WW - NWW 3 1.5 1% R
Order 'resistor 1.5 ohm 3w 1% ww - NWW 3 1.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW31.51%R-ND.
RESISTOR .2 OHM 5W 5% WW - NWW 5 0.2 5% R
Order 'resistor .2 ohm 5w 5% ww - NWW 5 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW50.25%R-ND.
RESISTOR 1.2K OHM 5W 5% WW - NWW 5 1.2K 5% R
Order 'resistor 1.2k ohm 5w 5% ww - NWW 5 1.2K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW51.2K5%R-ND.
RESISTOR 10 OHM 5W 5% WW - NWW 5 10 5% B
Order 'resistor 10 ohm 5w 5% ww - NWW 5 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW5105%B-ND.
RESISTOR 10 OHM 5W 5% WW - NWW 5 10 5% R
Order 'resistor 10 ohm 5w 5% ww - NWW 5 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW5105%R-ND.
RESISTOR 200 OHM 5W 5% WW - NWW 5 200 5% B
Order 'resistor 200 ohm 5w 5% ww - NWW 5 200 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW52005%B-ND.
Send this link via E-Mail
Help With This Screen