Keywords:





4.30K Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 4.3K 5% B

RES 4.3K OHM 5W 5% CERAMIC VERT - MVM 5 4.3K 5% B - Resistors

Digi-Key Part Number MVM54.3KJB-ND
Price Break
1500
Unit Price
.11900
Extended Price
178.50
Manufacturer Part NumberMVM 5 4.3K 5% B
DescriptionRES 4.3K OHM 5W 5% CERAMIC VERT
Quantity Available Non-Stock
All prices are in USD

Purchase 4.30K Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 4.3K 5% B
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 4.30K Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 4.3K 5% B
Technical/Catalog InformationMVM 5 4.3K 5% B
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms4.30K
Power (Watts)5W
Tolerance±5%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionWirewound
Temperature Coefficient±200ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MVM 5 4 3K 5% B
MVM 5 43K 5% B
MVM54 3KJB ND
MVM543KJBND
MVM54.3KJB

MVM 5 4.3K 5% B Specification Sheet

Image of RES 4.3K OHM 5W 5% CERAMIC VERT - MVM 5 4.3K 5% B

RES 4.3K OHM 5W 5% CERAMIC VERT - MVM 5 4.3K 5% B (MVM54.3KJB-ND) - Resistors

Related parts 4.30K Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 4.3K 5% B
1.20K Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 1.2K 5% B
 Order 'res 1.2k ohm 5w 5% ceramic vert - MVM 5 1.2K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51.2KJB-ND.
100 Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 100 5% B
 Order 'res 100 ohm 5w 5% ceramic vert - MVM 5 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5100JB-ND.
145 Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 145 5% B
 Order 'res 145 ohm 5w 5% ceramic vert - MVM 5 145 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5145JB-ND.
150 Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 150 5% B
 Order 'res 150 ohm 5w 5% ceramic vert - MVM 5 150 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5150JB-ND.
1.00K Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 1K 5% B
 Order 'res 1k ohm 5w 5% ceramic vert - MVM 5 1K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51KJB-ND.
2.20K Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 2.2K 5% B
 Order 'res 2.2k ohm 5w 5% ceramic vert - MVM 5 2.2K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM52.2KJB-ND.
200 Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 200 5% B
 Order 'res 200 ohm 5w 5% ceramic vert - MVM 5 200 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5200JB-ND.
220 Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 220 5% B
 Order 'res 220 ohm 5w 5% ceramic vert - MVM 5 220 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5220JB-ND.
270 Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 270 5% B
 Order 'res 270 ohm 5w 5% ceramic vert - MVM 5 270 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5270JB-ND.
330 Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 330 5% B
 Order 'res 330 ohm 5w 5% ceramic vert - MVM 5 330 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5330JB-ND.
430 Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 430 5% B
 Order 'res 430 ohm 5w 5% ceramic vert - MVM 5 430 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5430JB-ND.
4.00K Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 4K 5% B
 Order 'res 4k ohm 5w 5% ceramic vert - MVM 5 4K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM54KJB-ND.
75.0K Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 75K 5% B
 Order 'res 75k ohm 5w 5% ceramic vert - MVM 5 75K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM575KJB-ND.
820 Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 820 5% B
 Order 'res 820 ohm 5w 5% ceramic vert - MVM 5 820 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM5820JB-ND.
0.10 Ohm 5W Through Hole Resistors Stackpole Electronics Inc CB 5 0.1 5% B
 Order 'res .1 ohm 5w 5% ceramic ww - CB 5 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB50.1JB-ND.

Options for 4.30K Ohm 5W Through Hole Resistors Stackpole Electronics Inc MVM 5 4.3K 5% B
Send this link via E-Mail
Help With This Screen

RES 4.3K OHM 5W 5% CERAMIC VERT - MVM 5 4.3K 5% B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RES 4.3K OHM 3W 5% METAL OXIDE - ERG-3SJ432A Next: RES 4.3K OHM CARBON FILM 1/2W 5% - ERD-S1TJ432V
RES 4.3K OHM 5W 5% CERAMIC VERT - MVM 5 4.3K 5% B