RES 1.2K OHM 5W 5% CERAMIC VERT - MVM 5 1.2K 5% B
| Digi-Key Part Number | MVM51.2K5%B-ND |
1500 |
.11900 |
Extended Price
178.50 |
| Manufacturer Part Number | MVM 5 1.2K 5% B | |||
| Description | RES 1.2K OHM 5W 5% CERAMIC VERT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MVM 5 1.2K 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.20K |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 77.460V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MVM 5 1 2K 5% B MVM 5 12K 5% B MVM51 2K5%B ND MVM512K5%BND MVM51.2K5%B |
MVM 5 1.2K 5% B Specification Sheet
RES 1.2K OHM 5W 5% CERAMIC VERT - MVM 5 1.2K 5% B (MVM51.2K5%B-ND)
Related parts:RES 1.2K OHM 5W 5% CERAMIC VERT - MVM 5 1.2K 5% B
Order 'res 1.2k ohm 5w 5% ceramic vert - MVM 5 1.2K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51.2K5%B-ND.
RES 100 OHM 5W 5% CERAMIC VERT - MVM 5 100 5% B
Order 'res 100 ohm 5w 5% ceramic vert - MVM 5 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51005%B-ND.
RES 145 OHM 5W 5% CERAMIC VERT - MVM 5 145 5% B
Order 'res 145 ohm 5w 5% ceramic vert - MVM 5 145 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51455%B-ND.
RES 150 OHM 5W 5% CERAMIC VERT - MVM 5 150 5% B
Order 'res 150 ohm 5w 5% ceramic vert - MVM 5 150 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51505%B-ND.
RES 1K OHM 5W 5% CERAMIC VERT - MVM 5 1K 5% B
Order 'res 1k ohm 5w 5% ceramic vert - MVM 5 1K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM51K5%B-ND.
RES 2.2K OHM 5W 5% CERAMIC VERT - MVM 5 2.2K 5% B
Order 'res 2.2k ohm 5w 5% ceramic vert - MVM 5 2.2K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM52.2K5%B-ND.
RES 200 OHM 5W 5% CERAMIC VERT - MVM 5 200 5% B
Order 'res 200 ohm 5w 5% ceramic vert - MVM 5 200 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM52005%B-ND.
RES 220 OHM 5W 5% CERAMIC VERT - MVM 5 220 5% B
Order 'res 220 ohm 5w 5% ceramic vert - MVM 5 220 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM52205%B-ND.
RES 270 OHM 5W 5% CERAMIC VERT - MVM 5 270 5% B
Order 'res 270 ohm 5w 5% ceramic vert - MVM 5 270 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM52705%B-ND.
RES 330 OHM 5W 5% CERAMIC VERT - MVM 5 330 5% B
Order 'res 330 ohm 5w 5% ceramic vert - MVM 5 330 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM53305%B-ND.
RES 4.3K OHM 5W 5% CERAMIC VERT - MVM 5 4.3K 5% B
Order 'res 4.3k ohm 5w 5% ceramic vert - MVM 5 4.3K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM54.3K5%B-ND.
RES 430 OHM 5W 5% CERAMIC VERT - MVM 5 430 5% B
Order 'res 430 ohm 5w 5% ceramic vert - MVM 5 430 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM54305%B-ND.
RES 4K OHM 5W 5% CERAMIC VERT - MVM 5 4K 5% B
Order 'res 4k ohm 5w 5% ceramic vert - MVM 5 4K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM54K5%B-ND.
RES 75K OHM 5W 5% CERAMIC VERT - MVM 5 75K 5% B
Order 'res 75k ohm 5w 5% ceramic vert - MVM 5 75K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM575K5%B-ND.
RES 820 OHM 5W 5% CERAMIC VERT - MVM 5 820 5% B
Order 'res 820 ohm 5w 5% ceramic vert - MVM 5 820 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MVM58205%B-ND.
Send this link via E-Mail
Help With This Screen