RES CURRENT SENSE .01OHM 10W 10% - MR 10 0.01 10% R
| Digi-Key Part Number | MR100.0110%R-ND |
1000 |
.78900 |
Extended Price
789.00 |
| Manufacturer Part Number | MR 10 0.01 10% R | |||
| Description | RES CURRENT SENSE .01OHM 10W 10% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MR 10 0.01 10% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.01 |
| Power (Watts) | 10W |
| Tolerance | ±10% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Wirewound |
| Voltage - Working | 500V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MR 10 0 01 10% R MR 10 001 10% R MR100 0110%R ND MR1000110%RND MR100.0110%R |
MR 10 0.01 10% R Specification Sheet
RES CURRENT SENSE .01OHM 10W 10% - MR 10 0.01 10% R (MR100.0110%R-ND)
Related parts:RES CURRENT SENSE .01OHM 10W 10% - MR 10 0.01 10% R
Order 'res current sense .01ohm 10w 10% - MR 10 0.01 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number MR100.0110%R-ND.
RES CURRENT SENSE .10 OHM 2W - 12FR100
Order 'res current sense .10 ohm 2w - 12FR100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR100OH-ND.
RES CURRENT SENSE .10 OHM 3W - 13FR100
Order 'res current sense .10 ohm 3w - 13FR100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FR100-ND.
RES CURRENT SENSE .10 OHM 5W - 15FR100
Order 'res current sense .10 ohm 5w - 15FR100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 15FR100-ND.
RES CURRENT SENSE .10 OHM .5W - 605HR100
Order 'res current sense .10 ohm .5w - 605HR100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 605HR100-ND.
RES CURRENT SENSE .10 OHM 2W - 12FR100E
Order 'res current sense .10 ohm 2w - 12FR100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR100E-ND.
RES CURRENT SENSE .01 OHM 3/8W - 604HR010
Order 'res current sense .01 ohm 3/8w - 604HR010' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 604HR010-ND.
RES CURRENT SENSE .01 OHM .5W - 605HR010
Order 'res current sense .01 ohm .5w - 605HR010' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 605HR010-ND.
RES CURRENT SENSE .01 OHM 1W - 610HR010
Order 'res current sense .01 ohm 1w - 610HR010' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR010-ND.
RES CURRENT SENSE .01 OHM 1.5W - 615HR010
Order 'res current sense .01 ohm 1.5w - 615HR010' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 615HR010-ND.
RES CURRENT SENSE .01 OHM 3W - 630HR010
Order 'res current sense .01 ohm 3w - 630HR010' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 630HR010-ND.
RES CURRENT SENSE .01 OHM 1W 1% - PWR4412-2SBR0100F
Order 'res current sense .01 ohm 1w 1% - PWR4412-2SBR0100F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR4412-2SBR0100F-ND.
RES CURRENT SENSE .01 OHM 1W 5% - PWR4412-2SBR0100J
Order 'res current sense .01 ohm 1w 5% - PWR4412-2SBR0100J' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR4412-2SBR0100J-ND.
RES CURRENT SENSE .01 OHM 3W 1% - PWR4412-2SCR0100F
Order 'res current sense .01 ohm 3w 1% - PWR4412-2SCR0100F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR4412-2SCR0100F-ND.
RES CURRENT SENSE .01 OHM 3W 5% - PWR4412-2SCR0100J
Order 'res current sense .01 ohm 3w 5% - PWR4412-2SCR0100J' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number PWR4412-2SCR0100J-ND.
Send this link via E-Mail
Help With This Screen