RES CERAMIC .024 OHM 5W 5% VERT - LVM 5 0.024 5% B - Resistors
| Digi-Key Part Number | LVM50.0245%B-ND |
500 |
.61920 |
Extended Price
309.60 |
| Manufacturer Part Number | LVM 5 0.024 5% B | |||
| Description | RES CERAMIC .024 OHM 5W 5% VERT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LVM 5 0.024 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.024 |
| Power (Watts) | 5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Ceramic |
| Voltage - Working | 0.346V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LVM 5 0 024 5% B LVM 5 0024 5% B LVM50 0245%B ND LVM500245%BND LVM50.0245%B |
LVM 5 0.024 5% B Specification Sheet
RES CERAMIC .024 OHM 5W 5% VERT - LVM 5 0.024 5% B (LVM50.0245%B-ND) - Resistors
Related parts Resistors :RES CERAMIC .01 OHM 5W 1% VERT - LVM 5 0.01 1% B
Order 'res ceramic .01 ohm 5w 1% vert - LVM 5 0.01 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.011%B-ND.
RES CERAMIC .15 OHM 5W 1% VERT - LVM 5 0.15 1% B
Order 'res ceramic .15 ohm 5w 1% vert - LVM 5 0.15 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.151%B-ND.
RES CERAMIC .024 OHM 5W 5% VERT - LVM 5 0.024 5% B
Order 'res ceramic .024 ohm 5w 5% vert - LVM 5 0.024 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.0245%B-ND.
RES CERAMIC .01 OHM 5W 5% VERT - LVM 5 0.01 5% B
Order 'res ceramic .01 ohm 5w 5% vert - LVM 5 0.01 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.015%B-ND.
RES CERAMIC .018 OHM 5W 5% VERT - LVM 5 0.018 5% B
Order 'res ceramic .018 ohm 5w 5% vert - LVM 5 0.018 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.0185%B-ND.
RES CERAMIC .02 OHM 5W 5% VERT - LVM 5 0.02 5% B
Order 'res ceramic .02 ohm 5w 5% vert - LVM 5 0.02 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.025%B-ND.
RES CERAMIC .03 OHM 5W 5% VERT - LVM 5 0.03 5% B
Order 'res ceramic .03 ohm 5w 5% vert - LVM 5 0.03 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.035%B-ND.
RES CERAMIC .05 OHM 5W 5% VERT - LVM 5 0.05 5% B
Order 'res ceramic .05 ohm 5w 5% vert - LVM 5 0.05 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.055%B-ND.
RES CERAMIC .062 OHM 5W 5% VERT - LVM 5 0.062 5% B
Order 'res ceramic .062 ohm 5w 5% vert - LVM 5 0.062 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.0625%B-ND.
RES CERAMIC .1 OHM 5W 5% VERT - LVM 5 0.1 5% B
Order 'res ceramic .1 ohm 5w 5% vert - LVM 5 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.15%B-ND.
RES CERAMIC .005 OHM 5W 5% - LCB 5 0.005 5% B
Order 'res ceramic .005 ohm 5w 5% - LCB 5 0.005 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCB50.0055%B-ND.
RES CERAMIC .01 OHM 5W 5% - LCB 5 0.01 5% B
Order 'res ceramic .01 ohm 5w 5% - LCB 5 0.01 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCB50.015%B-ND.
RES CERAMIC .03 OHM 5W 5% - LCB 5 0.03 5% B
Order 'res ceramic .03 ohm 5w 5% - LCB 5 0.03 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCB50.035%B-ND.
RES CERAMIC .035 OHM 5W 5% - LCB 5 0.035 5% B
Order 'res ceramic .035 ohm 5w 5% - LCB 5 0.035 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCB50.0355%B-ND.
RES CERAMIC .03 OHM 10W 1% VERT - LVM 10 0.03 1% B
Order 'res ceramic .03 ohm 10w 1% vert - LVM 10 0.03 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM100.031%B-ND.
Send this link via E-Mail
Help With This Screen