RES NET ISOLATED 560 OHM 8-SIP T - LC 82 560 2% B - Resistors
| Digi-Key Part Number | LC825602%B-ND |
1000 |
.09600 |
Extended Price
96.00 |
| Manufacturer Part Number | LC 82 560 2% B | |||
| Description | RES NET ISOLATED 560 OHM 8-SIP T | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LC 82 560 2% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 560 |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Isolated |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 4 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LC 82 560 2% B LC 82 560 2% B LC825602%B ND LC825602%BND LC825602%B |
LC 82 560 2% B Specification Sheet
RES NET ISOLATED 560 OHM 8-SIP T - LC 82 560 2% B (LC825602%B-ND) - Resistors
Related parts Resistors:RES NET ISOLATED 100 OHM 8-SIP T - LC 82 100 2% B
Order 'res net isolated 100 ohm 8-sip t - LC 82 100 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC821002%B-ND.
RES NET ISOLATED 10 OHM 8-SIP TF - LC 82 10 2% B
Order 'res net isolated 10 ohm 8-sip tf - LC 82 10 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC82102%B-ND.
RES NET ISOLATED 10K OHM 8-SIP T - LC 82 10K 1% B
Order 'res net isolated 10k ohm 8-sip t - LC 82 10K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC8210K1%B-ND.
RES NET ISOLATED 10K OHM 8-SIP T - LC 82 10K 2% B
Order 'res net isolated 10k ohm 8-sip t - LC 82 10K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC8210K2%B-ND.
RES NET ISOLATED 10K OHM 8-SIP T - LC 82 10K 5% B
Order 'res net isolated 10k ohm 8-sip t - LC 82 10K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC8210K5%B-ND.
RES NET ISOLATED 120 OHM 8-SIP T - LC 82 120 2% B
Order 'res net isolated 120 ohm 8-sip t - LC 82 120 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC821202%B-ND.
RES NET ISOLATED 121 OHM 8-SIP T - LC 82 121 2% B
Order 'res net isolated 121 ohm 8-sip t - LC 82 121 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC821212%B-ND.
RES NET ISOLATED 12K OHM 8-SIP T - LC 82 12K 2% B
Order 'res net isolated 12k ohm 8-sip t - LC 82 12K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC8212K2%B-ND.
RES NET ISOLATED 150 OHM 8-SIP T - LC 82 150 2% B
Order 'res net isolated 150 ohm 8-sip t - LC 82 150 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC821502%B-ND.
RES NET ISOLATED 15K OHM 8-SIP T - LC 82 15K 2% B
Order 'res net isolated 15k ohm 8-sip t - LC 82 15K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC8215K2%B-ND.
RES NET ISOLATED 180 OHM 8-SIP T - LC 82 180 2% B
Order 'res net isolated 180 ohm 8-sip t - LC 82 180 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC821802%B-ND.
RES NET ISOLATED 1K OHM 8-SIP TF - LC 82 1K 1% B
Order 'res net isolated 1k ohm 8-sip tf - LC 82 1K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC821K1%B-ND.
RES NET ISOLATED 1K OHM 8-SIP TF - LC 82 1K 2% B
Order 'res net isolated 1k ohm 8-sip tf - LC 82 1K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC821K2%B-ND.
RES NET ISOLATED 1M OHM 8-SIP TF - LC 82 1M 2% B
Order 'res net isolated 1m ohm 8-sip tf - LC 82 1M 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC821M2%B-ND.
RES NET ISOLATED 200 OHM 8-SIP T - LC 82 200 2% B
Order 'res net isolated 200 ohm 8-sip t - LC 82 200 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC822002%B-ND.
Send this link via E-Mail
Help With This Screen