Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES NET BUSSED 56 OHM 8-SIP TF - LC 81 56 2% B - Resistors

Digi-Key Part Number LC81562%B-ND
Price Break
1000
Unit Price
.09600
Extended Price
96.00
Manufacturer Part NumberLC 81 56 2% B
DescriptionRES NET BUSSED 56 OHM 8-SIP TF
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLC 81 56 2% B
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms56.0
Tolerance±2%
Power Per Element125mW
Circuit TypeBussed
Number of Pins8
PackagingBulk
Number of Resistors7
Package / Case8-SIP
Mounting TypeThrough Hole
Voltage - Working200V
Temperature Coefficient±100ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LC 81 56 2% B
LC 81 56 2% B
LC81562%B ND
LC81562%BND
LC81562%B

LC 81 56 2% B Specification Sheet

Image of RES NET BUSSED 56 OHM 8-SIP TF - LC 81 56 2% B

RES NET BUSSED 56 OHM 8-SIP TF - LC 81 56 2% B (LC81562%B-ND) - Resistors

Related parts Resistors:
RES NET BUSSED 56 OHM 8-SIP TF - LC 81 56 2% B
 Order 'res net bussed 56 ohm 8-sip tf - LC 81 56 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC81562%B-ND.
RES NET BUSSED 1.2K OHM 8-SIP TF - LC 81 1.2K 2% B
 Order 'res net bussed 1.2k ohm 8-sip tf - LC 81 1.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811.2K2%B-ND.
RES NET BUSSED 1.5K OHM 8-SIP TF - LC 81 1.5K 2% B
 Order 'res net bussed 1.5k ohm 8-sip tf - LC 81 1.5K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811.5K2%B-ND.
RES NET BUSSED 1.8K OHM 8-SIP TF - LC 81 1.8K 2% B
 Order 'res net bussed 1.8k ohm 8-sip tf - LC 81 1.8K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811.8K2%B-ND.
RES NET BUSSED 100 OHM 8-SIP TF - LC 81 100 2% B
 Order 'res net bussed 100 ohm 8-sip tf - LC 81 100 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811002%B-ND.
RES NET BUSSED 100K OHM 8-SIP TF - LC 81 100K 2% B
 Order 'res net bussed 100k ohm 8-sip tf - LC 81 100K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC81100K2%B-ND.
RES NET BUSSED 10K OHM 8-SIP TF - LC 81 10K 2% B
 Order 'res net bussed 10k ohm 8-sip tf - LC 81 10K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC8110K2%B-ND.
RES NET BUSSED 110K OHM 8-SIP TF - LC 81 110K 2% B
 Order 'res net bussed 110k ohm 8-sip tf - LC 81 110K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC81110K2%B-ND.
RES NET BUSSED 12K OHM 8-SIP TF - LC 81 12K 2% B
 Order 'res net bussed 12k ohm 8-sip tf - LC 81 12K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC8112K2%B-ND.
RES NET BUSSED 150 OHM 8-SIP TF - LC 81 150 2% B
 Order 'res net bussed 150 ohm 8-sip tf - LC 81 150 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811502%B-ND.
RES NET BUSSED 150K OHM 8-SIP TF - LC 81 150K 2% B
 Order 'res net bussed 150k ohm 8-sip tf - LC 81 150K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC81150K2%B-ND.
RES NET BUSSED 180 OHM 8-SIP TF - LC 81 180 2% B
 Order 'res net bussed 180 ohm 8-sip tf - LC 81 180 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811802%B-ND.
RES NET BUSSED 1K OHM 8-SIP TF - LC 81 1K 2% B
 Order 'res net bussed 1k ohm 8-sip tf - LC 81 1K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811K2%B-ND.
RES NET BUSSED 2.2K OHM 8-SIP TF - LC 81 2.2K 2% B
 Order 'res net bussed 2.2k ohm 8-sip tf - LC 81 2.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC812.2K2%B-ND.
RES NET BUSSED 2.7K OHM 8-SIP TF - LC 81 2.7K 2% B
 Order 'res net bussed 2.7k ohm 8-sip tf - LC 81 2.7K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC812.7K2%B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES NET BUSSED 56 OHM 8-SIP T - LCF 81 56 2% B Next: RES NET BUSSED 560 OHM 10-SIP - 4610X-101-561