RES NET BUSSED 510 OHM 8-SIP TF - LC 81 510 2% B
| Digi-Key Part Number | LC815102%B-ND |
1000 |
.09600 |
Extended Price
96.00 |
| Manufacturer Part Number | LC 81 510 2% B | |||
| Description | RES NET BUSSED 510 OHM 8-SIP TF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LC 81 510 2% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 510 |
| Tolerance | ±2% |
| Power Per Element | 125mW |
| Circuit Type | Bussed |
| Number of Pins | 8 |
| Packaging | Bulk |
| Number of Resistors | 7 |
| Package / Case | 8-SIP |
| Mounting Type | Through Hole |
| Voltage - Working | 200V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LC 81 510 2% B LC 81 510 2% B LC815102%B ND LC815102%BND LC815102%B |
LC 81 510 2% B Specification Sheet
RES NET BUSSED 510 OHM 8-SIP TF - LC 81 510 2% B (LC815102%B-ND)
Related parts:RES NET BUSSED 510 OHM 8-SIP TF - LC 81 510 2% B
Order 'res net bussed 510 ohm 8-sip tf - LC 81 510 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC815102%B-ND.
RES NET BUSSED 1.2K OHM 8-SIP TF - LC 81 1.2K 2% B
Order 'res net bussed 1.2k ohm 8-sip tf - LC 81 1.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811.2K2%B-ND.
RES NET BUSSED 1.5K OHM 8-SIP TF - LC 81 1.5K 2% B
Order 'res net bussed 1.5k ohm 8-sip tf - LC 81 1.5K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811.5K2%B-ND.
RES NET BUSSED 1.8K OHM 8-SIP TF - LC 81 1.8K 2% B
Order 'res net bussed 1.8k ohm 8-sip tf - LC 81 1.8K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811.8K2%B-ND.
RES NET BUSSED 100 OHM 8-SIP TF - LC 81 100 2% B
Order 'res net bussed 100 ohm 8-sip tf - LC 81 100 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811002%B-ND.
RES NET BUSSED 100K OHM 8-SIP TF - LC 81 100K 2% B
Order 'res net bussed 100k ohm 8-sip tf - LC 81 100K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC81100K2%B-ND.
RES NET BUSSED 10K OHM 8-SIP TF - LC 81 10K 2% B
Order 'res net bussed 10k ohm 8-sip tf - LC 81 10K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC8110K2%B-ND.
RES NET BUSSED 110K OHM 8-SIP TF - LC 81 110K 2% B
Order 'res net bussed 110k ohm 8-sip tf - LC 81 110K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC81110K2%B-ND.
RES NET BUSSED 12K OHM 8-SIP TF - LC 81 12K 2% B
Order 'res net bussed 12k ohm 8-sip tf - LC 81 12K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC8112K2%B-ND.
RES NET BUSSED 150 OHM 8-SIP TF - LC 81 150 2% B
Order 'res net bussed 150 ohm 8-sip tf - LC 81 150 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811502%B-ND.
RES NET BUSSED 150K OHM 8-SIP TF - LC 81 150K 2% B
Order 'res net bussed 150k ohm 8-sip tf - LC 81 150K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC81150K2%B-ND.
RES NET BUSSED 180 OHM 8-SIP TF - LC 81 180 2% B
Order 'res net bussed 180 ohm 8-sip tf - LC 81 180 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811802%B-ND.
RES NET BUSSED 1K OHM 8-SIP TF - LC 81 1K 2% B
Order 'res net bussed 1k ohm 8-sip tf - LC 81 1K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC811K2%B-ND.
RES NET BUSSED 2.2K OHM 8-SIP TF - LC 81 2.2K 2% B
Order 'res net bussed 2.2k ohm 8-sip tf - LC 81 2.2K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC812.2K2%B-ND.
RES NET BUSSED 2.7K OHM 8-SIP TF - LC 81 2.7K 2% B
Order 'res net bussed 2.7k ohm 8-sip tf - LC 81 2.7K 2% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LC812.7K2%B-ND.
Send this link via E-Mail
Help With This Screen