Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 6 OHM 25W 5% WW ALM SMD - KAL 25 6 5% B

Digi-Key Part Number KAL2565%B-ND
Price Break
250
Unit Price
1.64320
Extended Price
410.80
Manufacturer Part NumberKAL 25 6 5% B
DescriptionRES 6 OHM 25W 5% WW ALM SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKAL 25 6 5% B
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms6.0
Power (Watts)25W
Tolerance±5%
Lead StyleLug Terminals (Chassis Mount)
CaseAxial
PackagingBulk
CompositionWirewound
Voltage - Working2500V
Temperature Coefficient±50ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KAL 25 6 5% B
KAL 25 6 5% B
KAL2565%B ND
KAL2565%BND
KAL2565%B

KAL 25 6 5% B Specification Sheet

Image of RES 6 OHM 25W 5% WW ALM SMD - KAL 25 6 5% B

RES 6 OHM 25W 5% WW ALM SMD - KAL 25 6 5% B (KAL2565%B-ND)

Related parts :
RES 6 OHM 25W 5% WW ALM SMD - KAL 25 6 5% B
 Order 'res 6 ohm 25w 5% ww alm smd - KAL 25 6 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL2565%B-ND.
RES .05 OHM 25W 5% WW ALM SMD - KAL 25 0.05 5% B
 Order 'res .05 ohm 25w 5% ww alm smd - KAL 25 0.05 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL250.055%B-ND.
RES 100 OHM 25W 5% WW ALM SMD - KAL 25 100 5% B
 Order 'res 100 ohm 25w 5% ww alm smd - KAL 25 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL251005%B-ND.
RES 10 OHM 25W 5% WW ALM SMD - KAL 25 10 5% B
 Order 'res 10 ohm 25w 5% ww alm smd - KAL 25 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL25105%B-ND.
RES 1 OHM 25W 5% WW ALM SMD - KAL 25 1 5% B
 Order 'res 1 ohm 25w 5% ww alm smd - KAL 25 1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL2515%B-ND.
RES 2.6 OHM 25W 5% WW ALM SMD - KAL 25 2.6 5% B
 Order 'res 2.6 ohm 25w 5% ww alm smd - KAL 25 2.6 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL252.65%B-ND.
RES 20 OHM 25W 5% WW ALM SMD - KAL 25 20 5% B
 Order 'res 20 ohm 25w 5% ww alm smd - KAL 25 20 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL25205%B-ND.
RES 40 OHM 25W 5% WW ALM SMD - KAL 25 40 5% B
 Order 'res 40 ohm 25w 5% ww alm smd - KAL 25 40 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL25405%B-ND.
RES 40K OHM 25W 5% WW ALM SMD - KAL 25 40K 5% B
 Order 'res 40k ohm 25w 5% ww alm smd - KAL 25 40K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL2540K5%B-ND.
RES 50 OHM 25W 5% WW ALM SMD - KAL 25 50 5% B
 Order 'res 50 ohm 25w 5% ww alm smd - KAL 25 50 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL25505%B-ND.
RES 25 OHM 25W 5% WW ALM SMD - KAL 25 25 5% B
 Order 'res 25 ohm 25w 5% ww alm smd - KAL 25 25 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL25255%B-ND.
RES 5 OHM 25W 5% WW ALM SMD - KAL 25 5 5% B
 Order 'res 5 ohm 25w 5% ww alm smd - KAL 25 5 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL2555%B-ND.
RES .3 OHM 25W 1% WW ALM SMD - KAL 25 0.3 1% B
 Order 'res .3 ohm 25w 1% ww alm smd - KAL 25 0.3 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL250.31%B-ND.
RES 10K OHM 25W 1% WW ALM SMD - KAL 25 10K 1% B
 Order 'res 10k ohm 25w 1% ww alm smd - KAL 25 10K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL2510K1%B-ND.
RES 1 OHM 25W 1% WW ALM SMD - KAL 25 1 1% R
 Order 'res 1 ohm 25w 1% ww alm smd - KAL 25 1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL2511%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 6 OHM 10W 5% CERAMIC WW - CB 10 6 5% B Next: RES 6.0 OHM 1%50W ALUM HOUSED WW - RH0506R000FC02