Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

JUMPER WIRE 2" TIN PLATED - JW 60 0 R - Prototyping Products

Digi-Key Part Number JW600R-ND
Price Break
10000
Unit Price
.00400
Extended Price
40.00
Manufacturer Part NumberJW 60 0 R
DescriptionJUMPER WIRE 2" TIN PLATED
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationJW 60 0 R
VendorStackpole Electronics Inc
CategoryPrototyping Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JW 60 0 R
JW 60 0 R
JW600R ND
JW600RND
JW600R

JW 60 0 R Specification Sheet

Image of JUMPER WIRE 2" TIN PLATED - JW 60 0 R

JUMPER WIRE 2" TIN PLATED - JW 60 0 R (JW600R-ND) - Prototyping Products

Related parts Prototyping Products :
JUMPER WIRE 2" TIN PLATED - JW 60 0 R
 Order 'jumper wire 2" tin plated - JW 60 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW600R-ND.
JUMPER WIRE 2" TIN PLATED - JW 60 0 T
 Order 'jumper wire 2" tin plated - JW 60 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW600T-ND.
JUMPER WIRE 2" TIN PLATED - JW 50 0 R
 Order 'jumper wire 2" tin plated - JW 50 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW500R-ND.
JUMPER WIRE 2" TIN PLATED - JW 50 0 T
 Order 'jumper wire 2" tin plated - JW 50 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW500T-ND.
JUMPER WIRE 2" TIN PLATED - JW 55 0 R
 Order 'jumper wire 2" tin plated - JW 55 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW550R-ND.
JUMPER WIRE 2" TIN PLATED - JW 55 0 T
 Order 'jumper wire 2" tin plated - JW 55 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW550T-ND.
JUMPER WIRE 2" TIN PLATED - JW 80 0 R
 Order 'jumper wire 2" tin plated - JW 80 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW800R-ND.
JUMPER WIRE 2" TIN PLATED - JW 80 0 T
 Order 'jumper wire 2" tin plated - JW 80 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW800T-ND.
JUMPER WIRE 3.0" LONG PKG OF 75 - 923345-30-C
 Order 'jumper wire 3.0" long pkg of 75 - 923345-30-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-30-ND.
CABLE .050 JUMPER 4POS 2 INCHES - 2-1437161-8
 Order 'cable .050 jumper 4pos 2 inches - 2-1437161-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437161-8-ND.
COND .100 JUMPER 12POS 2 INCH - 5-1437212-1
 Order 'cond .100 jumper 12pos 2 inch - 5-1437212-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437212-1-ND.
COND .100 JUMPER 18POS 2 INCH - 6-1437187-4
 Order 'cond .100 jumper 18pos 2 inch - 6-1437187-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437187-4-ND.
CONN .100 JUMPER 19POS 2 INCHES - 6-1437187-5
 Order 'conn .100 jumper 19pos 2 inches - 6-1437187-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437187-5-ND.
COND .100 JUMPER 22POS 2 INCH - 6-1437212-4
 Order 'cond .100 jumper 22pos 2 inch - 6-1437212-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437212-4-ND.
RES TF JUMPER 2010 - RMC 1/2 0 R
 Order 'res tf jumper 2010 - RMC 1/2 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/20R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: JUMPER WIRE 2" TIN PLATED - JW 55 0 T Next: JUMPER WIRE 2" TIN PLATED - JW 60 0 T