JUMPER ZERO OHM 50W - JW 50 0 R
| Digi-Key Part Number | JW500R-ND |
10000 |
.00400 |
Extended Price
40.00 |
| Manufacturer Part Number | JW 50 0 R | |||
| Description | JUMPER ZERO OHM 50W | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JW 50 0 R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.0 |
| Power (Watts) | 50W |
| Tolerance | Jumper |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Metal Film |
| Voltage - Working | 16.67V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JW 50 0 R JW 50 0 R JW500R ND JW500RND JW500R |
JW 50 0 R Specification Sheet
JUMPER ZERO OHM 50W - JW 50 0 R (JW500R-ND)
Related parts:JUMPER ZERO OHM 50W - JW 50 0 R
Order 'jumper zero ohm 50w - JW 50 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW500R-ND.
JUMPER ZERO OHM 50W - JW 50 0 T
Order 'jumper zero ohm 50w - JW 50 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW500T-ND.
JUMPER ZERO OHM 55W - JW 55 0 R
Order 'jumper zero ohm 55w - JW 55 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW550R-ND.
JUMPER ZERO OHM 55W - JW 55 0 T
Order 'jumper zero ohm 55w - JW 55 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW550T-ND.
JUMPER ZERO OHM 60W - JW 60 0 R
Order 'jumper zero ohm 60w - JW 60 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW600R-ND.
JUMPER ZERO OHM 60W - JW 60 0 T
Order 'jumper zero ohm 60w - JW 60 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW600T-ND.
JUMPER ZERO OHM 80W - JW 80 0 R
Order 'jumper zero ohm 80w - JW 80 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW800R-ND.
JUMPER ZERO OHM 80W - JW 80 0 T
Order 'jumper zero ohm 80w - JW 80 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number JW800T-ND.
RES 1.5 OHM 50W 1% ALUM WW - KAL 50 1.5 1% B
Order 'res 1.5 ohm 50w 1% alum ww - KAL 50 1.5 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL50-1.5F-ND.
RES 1.5K OHM 50W 1% ALUM WW - KAL 50 1.5K 1% B
Order 'res 1.5k ohm 50w 1% alum ww - KAL 50 1.5K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL50-1.5KF-ND.
RES 100 OHM 50W 1% ALUM WW - KAL 50 100 1% B
Order 'res 100 ohm 50w 1% alum ww - KAL 50 100 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL50-100F-ND.
RES 10 OHM 50W 1% ALUM WW - KAL 50 10 1% B
Order 'res 10 ohm 50w 1% alum ww - KAL 50 10 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL50-10F-ND.
RES 15 OHM 50W 1% ALUM WW - KAL 50 15 1% B
Order 'res 15 ohm 50w 1% alum ww - KAL 50 15 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL50-15F-ND.
RES 1.0 OHM 50W 1% ALUM WW - KAL 50 1 1% B
Order 'res 1.0 ohm 50w 1% alum ww - KAL 50 1 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL50-1F-ND.
RES 1.0K OHM 50W 1% ALUM WW - KAL 50 1K 1% B
Order 'res 1.0k ohm 50w 1% alum ww - KAL 50 1K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL50-1KF-ND.
Send this link via E-Mail
Help With This Screen