RESISTOR 100M OHM 1% 2512 TF - HVCB 2512 T1 100M 1% R
| Digi-Key Part Number | HVCB2512T1100M1%R-ND |
1000 |
2.72500 |
Extended Price
2725.00 |
| Manufacturer Part Number | HVCB 2512 T1 100M 1% R | |||
| Description | RESISTOR 100M OHM 1% 2512 TF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVCB 2512 T1 100M 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 100M |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 2500V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVCB 2512 T1 100M 1% R HVCB 2512 T1 100M 1% R HVCB2512T1100M1%R ND HVCB2512T1100M1%RND HVCB2512T1100M1%R |
HVCB 2512 T1 100M 1% R Specification Sheet
RESISTOR 100M OHM 1% 2512 TF - HVCB 2512 T1 100M 1% R (HVCB2512T1100M1%R-ND)
Related parts:RESISTOR 100K OHM 1% 0805 TF - HVCB 0805 T1 100K 1% I
Order 'resistor 100k ohm 1% 0805 tf - HVCB 0805 T1 100K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T1100K1%I-ND.
RESISTOR 10M OHM 1% 0805 TF - HVCB 0805 T1 10M 1% I
Order 'resistor 10m ohm 1% 0805 tf - HVCB 0805 T1 10M 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T110M1%I-ND.
RESISTOR 10M OHM 1% 0805 TF - HVCB 0805 T1 10M 1% R
Order 'resistor 10m ohm 1% 0805 tf - HVCB 0805 T1 10M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T110M1%R-ND.
RESISTOR 150K OHM 1% 0805 TF - HVCB 0805 T1 150K 1% I
Order 'resistor 150k ohm 1% 0805 tf - HVCB 0805 T1 150K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T1150K1%I-ND.
RESISTOR 220K OHM 1% 0805 TF - HVCB 0805 T1 220K 1% I
Order 'resistor 220k ohm 1% 0805 tf - HVCB 0805 T1 220K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T1220K1%I-ND.
RESISTOR 270K OHM 1% 0805 TF - HVCB 0805 T1 270K 1% I
Order 'resistor 270k ohm 1% 0805 tf - HVCB 0805 T1 270K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T1270K1%I-ND.
RESISTOR 330K OHM 1% 0805 TF - HVCB 0805 T1 330K 1% I
Order 'resistor 330k ohm 1% 0805 tf - HVCB 0805 T1 330K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T1330K1%I-ND.
RESISTOR 100K OHM 1% 1206 TF - HVCB 1206 T1 100K 1% I
Order 'resistor 100k ohm 1% 1206 tf - HVCB 1206 T1 100K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB1206T1100K1%I-ND.
RESISTOR 10M OHM 1% 1206 TF - HVCB 1206 T1 10M 1% I
Order 'resistor 10m ohm 1% 1206 tf - HVCB 1206 T1 10M 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB1206T110M1%I-ND.
RESISTOR 1G OHM 1% 1206 TF - HVCB 1206 T1 1G 1% I
Order 'resistor 1g ohm 1% 1206 tf - HVCB 1206 T1 1G 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB1206T11G1%I-ND.
RESISTOR 22.1M OHM 1% 1206 TF - HVCB 1206 T1 22.1M 1% I
Order 'resistor 22.1m ohm 1% 1206 tf - HVCB 1206 T1 22.1M 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB1206T122.1M1%I-ND.
RESISTOR 220K OHM 1% 1206 TF - HVCB 1206 T1 220K 1% I
Order 'resistor 220k ohm 1% 1206 tf - HVCB 1206 T1 220K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB1206T1220K1%I-ND.
RESISTOR 270K OHM 1% 1206 TF - HVCB 1206 T1 270K 1% I
Order 'resistor 270k ohm 1% 1206 tf - HVCB 1206 T1 270K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB1206T1270K1%I-ND.
RESISTOR 3.32K OHM 1% 1206 TF - HVCB 1206 T1 3.32K 1% I
Order 'resistor 3.32k ohm 1% 1206 tf - HVCB 1206 T1 3.32K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB1206T13.32K1%I-ND.
RESISTOR 301K OHM 1% 1206 TF - HVCB 1206 T1 301K 1% R
Order 'resistor 301k ohm 1% 1206 tf - HVCB 1206 T1 301K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB1206T1301K1%R-ND.
Send this link via E-Mail
Help With This Screen