RESISTOR 10M OHM 5% 2512 TF - HVCB 2512 T0 10M 5% R
| Digi-Key Part Number | HVCB2512T010M5%R-ND |
4000 |
1.52500 |
Extended Price
6100.00 |
| Manufacturer Part Number | HVCB 2512 T0 10M 5% R | |||
| Description | RESISTOR 10M OHM 5% 2512 TF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVCB 2512 T0 10M 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 10.0M |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2512 (6432 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | 2500V |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVCB 2512 T0 10M 5% R HVCB 2512 T0 10M 5% R HVCB2512T010M5%R ND HVCB2512T010M5%RND HVCB2512T010M5%R |
HVCB 2512 T0 10M 5% R Specification Sheet
RESISTOR 10M OHM 5% 2512 TF - HVCB 2512 T0 10M 5% R (HVCB2512T010M5%R-ND)
Related parts:RESISTOR 10M OHM 5% 2010 TF - HVCB 2010 T0 10M 5% I
Order 'resistor 10m ohm 5% 2010 tf - HVCB 2010 T0 10M 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB2010T010M5%I-ND.
RESISTOR 100K OHM 5% 0603 TF - HVCB 0603 T0 100K 5% I
Order 'resistor 100k ohm 5% 0603 tf - HVCB 0603 T0 100K 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0603T0100K5%I-ND.
RESISTOR 100M OHM 5% 0805 TF - HVCB 0805 T0 100M 5% I
Order 'resistor 100m ohm 5% 0805 tf - HVCB 0805 T0 100M 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T0100M5%I-ND.
RESISTOR 1G OHM 5% 0805 TF - HVCB 0805 T0 1G 5% R
Order 'resistor 1g ohm 5% 0805 tf - HVCB 0805 T0 1G 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T01G5%R-ND.
RESISTOR 220K OHM 5% 0805 TF - HVCB 0805 T0 220K 5% R
Order 'resistor 220k ohm 5% 0805 tf - HVCB 0805 T0 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T0220K5%R-ND.
RESISTOR 4.42G OHM 5% 0805 TF - HVCB 0805 T0 4.42G 5% R
Order 'resistor 4.42g ohm 5% 0805 tf - HVCB 0805 T0 4.42G 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T04.42G5%R-ND.
RESISTOR 4.99K OHM 5% 0805 TF - HVCB 0805 T0 4.99K 5% I
Order 'resistor 4.99k ohm 5% 0805 tf - HVCB 0805 T0 4.99K 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T04.99K5%I-ND.
RESISTOR 4.99K OHM 5% 0805 TF - HVCB 0805 T0 4.99K 5% R
Order 'resistor 4.99k ohm 5% 0805 tf - HVCB 0805 T0 4.99K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T04.99K5%R-ND.
RESISTOR 5.6M OHM 5% 0805 TF - HVCB 0805 T0 5.6M 5% R
Order 'resistor 5.6m ohm 5% 0805 tf - HVCB 0805 T0 5.6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T05.6M5%R-ND.
RESISTOR 300M OHM 5% 1206 TF - HVCB 1206 T0 300M 5% R
Order 'resistor 300m ohm 5% 1206 tf - HVCB 1206 T0 300M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB1206T0300M5%R-ND.
RESISTOR 6M OHM 5% 1206 TF - HVCB 1206 T0 6M 5% R
Order 'resistor 6m ohm 5% 1206 tf - HVCB 1206 T0 6M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB1206T06M5%R-ND.
RESISTOR 150K OHM 5% 2010 TF - HVCB 2010 T0 150K 5% I
Order 'resistor 150k ohm 5% 2010 tf - HVCB 2010 T0 150K 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB2010T0150K5%I-ND.
RESISTOR 15M OHM 5% 2010 TF - HVCB 2010 T0 15M 5% I
Order 'resistor 15m ohm 5% 2010 tf - HVCB 2010 T0 15M 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB2010T015M5%I-ND.
RESISTOR 221K OHM 5% 2010 TF - HVCB 2010 T0 221K 5% R
Order 'resistor 221k ohm 5% 2010 tf - HVCB 2010 T0 221K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB2010T0221K5%R-ND.
RESISTOR 390K OHM 5% 2010 TF - HVCB 2010 T0 390K 5% I
Order 'resistor 390k ohm 5% 2010 tf - HVCB 2010 T0 390K 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB2010T0390K5%I-ND.
Send this link via E-Mail
Help With This Screen