RESISTOR 2.21M OHM 1% 2010 TF - HVCB 2010 T0 2.21M 1% I
| Digi-Key Part Number | HVCB2010T02.21M1%I-ND |
1000 |
1.23500 |
Extended Price
1235.00 |
| Manufacturer Part Number | HVCB 2010 T0 2.21M 1% I | |||
| Description | RESISTOR 2.21M OHM 1% 2010 TF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HVCB 2010 T0 2.21M 1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 2.21M |
| Power (Watts) | 0.75W, 3/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2010 (5025 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Voltage - Working | * |
| Temperature Coefficient | ±200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HVCB 2010 T0 2 21M 1% I HVCB 2010 T0 221M 1% I HVCB2010T02 21M1%I ND HVCB2010T0221M1%IND HVCB2010T02.21M1%I |
HVCB 2010 T0 2.21M 1% I Specification Sheet
RESISTOR 2.21M OHM 1% 2010 TF - HVCB 2010 T0 2.21M 1% I (HVCB2010T02.21M1%I-ND)
Related parts:RESISTOR 100K OHM 1% 0603 TF - HVCB 0603 T0 100K 1% I
Order 'resistor 100k ohm 1% 0603 tf - HVCB 0603 T0 100K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0603T0100K1%I-ND.
RESISTOR 10M OHM 1% 0805 TF - HVCB 0805 T0 10M 1% I
Order 'resistor 10m ohm 1% 0805 tf - HVCB 0805 T0 10M 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T010M1%I-ND.
RESISTOR 4.99K OHM 1% 0805 TF - HVCB 0805 T0 4.99K 1% I
Order 'resistor 4.99k ohm 1% 0805 tf - HVCB 0805 T0 4.99K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T04.99K1%I-ND.
RESISTOR 10M OHM 1% 2512 TF - HVCB 2512 T0 10M 1% I
Order 'resistor 10m ohm 1% 2512 tf - HVCB 2512 T0 10M 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB2512T010M1%I-ND.
RESISTOR 100K OHM 5% 0603 TF - HVCB 0603 T0 100K 5% I
Order 'resistor 100k ohm 5% 0603 tf - HVCB 0603 T0 100K 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0603T0100K5%I-ND.
RESISTOR 100K OHM 1% 0603 TF - HVCB 0603 T2 100K 1% I
Order 'resistor 100k ohm 1% 0603 tf - HVCB 0603 T2 100K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0603T2100K1%I-ND.
RESISTOR 100K OHM 1% 0603 TF - HVCB 0603 T2 100K 1% R
Order 'resistor 100k ohm 1% 0603 tf - HVCB 0603 T2 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0603T2100K1%R-ND.
RESISTOR 10M OHM 1% 0603 TF - HVCB 0603 T2 10M 1% I
Order 'resistor 10m ohm 1% 0603 tf - HVCB 0603 T2 10M 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0603T210M1%I-ND.
RESISTOR 100M OHM 10% 0805 TF - HVCB 0805 T0 100M 10% R
Order 'resistor 100m ohm 10% 0805 tf - HVCB 0805 T0 100M 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T0100M10%R-ND.
RESISTOR 100M OHM 5% 0805 TF - HVCB 0805 T0 100M 5% I
Order 'resistor 100m ohm 5% 0805 tf - HVCB 0805 T0 100M 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T0100M5%I-ND.
RESISTOR 1G OHM 5% 0805 TF - HVCB 0805 T0 1G 5% R
Order 'resistor 1g ohm 5% 0805 tf - HVCB 0805 T0 1G 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T01G5%R-ND.
RESISTOR 220K OHM 5% 0805 TF - HVCB 0805 T0 220K 5% R
Order 'resistor 220k ohm 5% 0805 tf - HVCB 0805 T0 220K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T0220K5%R-ND.
RESISTOR 4.42G OHM 5% 0805 TF - HVCB 0805 T0 4.42G 5% R
Order 'resistor 4.42g ohm 5% 0805 tf - HVCB 0805 T0 4.42G 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T04.42G5%R-ND.
RESISTOR 4.99K OHM 5% 0805 TF - HVCB 0805 T0 4.99K 5% I
Order 'resistor 4.99k ohm 5% 0805 tf - HVCB 0805 T0 4.99K 5% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T04.99K5%I-ND.
RESISTOR 4.99K OHM 5% 0805 TF - HVCB 0805 T0 4.99K 5% R
Order 'resistor 4.99k ohm 5% 0805 tf - HVCB 0805 T0 4.99K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HVCB0805T04.99K5%R-ND.
Send this link via E-Mail
Help With This Screen